Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 330-2983
Mfr. Part No.SCG551A001MS 115V CA
SGD192.73
Each
units
551 NAMUR 3/2, 5/2 G 1/4 Pilot/Spring Yes Aluminium 10L/min 115V ac 3.5 (Hold) VA, 6 (Inrush) VA 2bar -25°C +60°C -
RS Stock No. 330-2999
Mfr. Part No.SCG551A001MS 230V CA
SGD192.73
Each
units
551 NAMUR 3/2, 5/2 G 1/4 Pilot/Spring Yes Aluminium 10L/min 230V ac 3.5 (Hold) VA, 6 (Inrush) VA 2bar -25°C +60°C -
RS Stock No. 278-4407
Mfr. Part No.19090006
SGD60.47
Each
units
190 Manifold 3/2 - Solenoid/Spring Yes Aluminium 70L/min - - 0bar -10°C +60°C -
RS Stock No. 278-3842
Mfr. Part No.54101017
SGD210.35
Each
units
541 Manifold 5/2 - Pilot/Spring - Polyoxymethylene 1400L/min - - -0.95bar -10°C +60°C -
RS Stock No. 278-3886
Mfr. Part No.54191027
SGD152.17
Each
units
541 Manifold 5/2 - Solenoid/Pilot Yes Aluminium 1400L/min 24 V ac/dc, 48 V ac/dc, 115 V ac, 230 V ac - 3bar -10°C +60°C -
RS Stock No. 600-8331
Mfr. Part No.54292023
SGD239.13
Each
units
542 Manifold 5/2 - Pilot/Spring Yes Aluminium 2800L/min 24 V ac/dc, 48 V ac/dc, 115 V ac, 230 V ac - 3bar -10°C +60°C -
RS Stock No. 278-3864
Mfr. Part No.54191023
SGD162.40
Each
units
541 Manifold 5/2 - Pilot/Spring Yes Aluminium 1400L/min 24 V ac/dc, 48 V ac/dc, 115 V ac, 230 V ac - 3bar -10°C +60°C -
RS Stock No. 600-8347
Mfr. Part No.54292027
SGD246.98
Each
units
542 Manifold 5/2 - Solenoid/Pilot Yes Aluminium 2800L/min 24 V ac/dc, 48 V ac/dc, 115 V ac, 230 V ac - 3bar -10°C +60°C -
RS Stock No. 122-709
Mfr. Part No.519 00 006
SGD256.66
Each
units
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 24V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 600-8319
Mfr. Part No.54202017
SGD250.45
Each
units
542 Manifold 5/2 - Pilot/Spring - Polyoxymethylene 2800L/min - - -0.95bar -10°C +60°C -
RS Stock No. 278-3870
Mfr. Part No.54191024
SGD155.59
Each
units
541 Manifold 5/2 - Solenoid/Pilot Yes Aluminium 1400L/min 24 V ac/dc, 48 V ac/dc, 115 V ac, 230 V ac - 3bar -10°C +60°C -
RS Stock No. 302-6178
Mfr. Part No.51900001
SGD137.37
Each
units
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS Stock No. 302-6184
Mfr. Part No.51900004
SGD143.77
Each
units
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 230V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 122-715
Mfr. Part No.520 00 002
SGD155.82
Each
units
520 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Anodised Aluminium 600L/min 24V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 278-4255
Mfr. Part No.54301003
SGD393.81
Each
units
543 Manifold 5/2 - Pilot/Pilot - Aluminium 4200L/min - - -0.95bar -10°C +60°C -
RS Stock No. 302-6140
Mfr. Part No.51900077
SGD163.83
Each
units
519 Manifold 5/2 Metric M5 Pilot/Pilot - Aluminium 175L/min - - 1.5bar +5°C +50°C -
RS Stock No. 302-6207
Mfr. Part No.51900008
SGD282.05
Each
units
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 230V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 302-6162
Mfr. Part No.51900078
SGD128.38
Each
units
519 Manifold 5/2 Metric M5 Pilot/Pilot - Aluminium 175L/min - - 0bar +5°C +50°C -
RS Stock No. 600-8353
Mfr. Part No.54292028
SGD330.28
Each
units
542 Manifold 5/3 W1 - Pilot/Pilot Yes Aluminium 2800L/min - - 3bar -10°C +60°C -
RS Stock No. 302-6263
Mfr. Part No.52000376
SGD82.75
Each
units
520 Manifold 3/2 G 1/8 Pilot/Spring - Polyamide 400L/min - - 1.5bar +5°C +50°C -