Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 395 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS Stock No. 121-5726
Mfr. Part No.ADN-20-15-I-P-A
BrandFesto
SGD86.99
Each
units
15mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 57.5mm 57.5mm 35.5mm 35.5mm
RS Stock No. 121-5495
Mfr. Part No.AEVC-20-25-I-P
BrandFesto
SGD80.72
Each
units
25mm 20mm Single AEVC - - M5 Female - - 34 x 32 x 49.5mm 49.5mm 32mm 34mm
RS Stock No. 121-5716
Mfr. Part No.ADN-12-5-I-P-A
BrandFesto
SGD79.17
Each
units
5mm 12mm Double ADN - - M5 Female - - 27.5 x 27.5 x 44.2mm 44.2mm 27.5mm 27.5mm
RS Stock No. 121-5489
Mfr. Part No.AEVC-12-10-I-P
BrandFesto
SGD63.50
Each
units
10mm 12mm Single AEVC - - M5 Female - - 22 x 20 x 28.5mm 28.5mm 20mm 22mm
RS Stock No. 121-5719
Mfr. Part No.ADN-16-20-I-P-A
BrandFesto
SGD110.06
Each
units
20mm 16mm Double ADN - - M5 Female - - 29 x 29 x 59.7mm 59.7mm 29mm 29mm
RS Stock No. 121-5494
Mfr. Part No.AEVC-20-10-I-P
BrandFesto
SGD77.01
Each
units
10mm 20mm Single AEVC - - M5 Female - - 34 x 32 x 31.5mm 31.5mm 32mm 34mm
RS Stock No. 121-5740
Mfr. Part No.ADN-25-5-I-P-A
BrandFesto
SGD95.29
Each
units
5mm 25mm Double ADN - - M5 Female - - 39.5 x 39.5 x 49.5mm 49.5mm 39.5mm 39.5mm
RS Stock No. 121-5733
Mfr. Part No.ADN-20-60-I-P-A
BrandFesto
SGD120.86
Each
units
60mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 102.5mm 102.5mm 35.5mm 35.5mm
RS Stock No. 121-5749
Mfr. Part No.ADN-32-25-I-PPS-A
BrandFesto
SGD135.28
Each
units
25mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 75mm 47mm 47mm 75mm
RS Stock No. 136-6757
Mfr. Part No.ADN-12-5-A-P-A
BrandFesto
SGD79.17
Each
units
5mm 12mm Double ADN - - M5 Male - - 27.5 x 27.5 x 44.2mm 44.2mm 27.5mm 27.5mm
RS Stock No. 136-6762
Mfr. Part No.ADN-12-40-A-P-A
BrandFesto
SGD83.62
Each
units
40mm 12mm Double ADN - - M5 Male - - 27.5 x 27.5 x 79.2mm 79.2mm 27.5mm 27.5mm
RS Stock No. 121-5463
Mfr. Part No.ADVC-12-5-I-P
BrandFesto
SGD62.80
Each
units
5mm 12mm Double ADVC - - M5 Female - - 22 x 20 x 27mm 27mm 20mm 22mm
RS Stock No. 136-6758
Mfr. Part No.ADN-12-15-A-P-A
BrandFesto
SGD80.42
Each
units
15mm 12mm Double ADN - - M5 Male - - 27.5 x 27.5 x 54.2mm 54.2mm 27.5mm 27.5mm
New
RS Stock No. 202-2368
Mfr. Part No.ADNGF-80-40-P-A
BrandFesto
SGD439.73
Each
units
40mm 80mm Double ADNGF - - - - - - - - - -
RS Stock No. 136-6759
Mfr. Part No.ADN-12-20-A-P-A
BrandFesto
SGD81.06
Each
units
20mm 12mm Double ADN - - M5 Male - - 27.5 x 27.5 x 59.2mm 59.2mm 27.5mm 27.5mm
RS Stock No. 136-6767
Mfr. Part No.ADN-16-25-A-P-A
BrandFesto
SGD85.13
Each
units
25mm 16mm Double ADN - - M5 Male - - 29 x 29 x 64.7mm 64.7mm 29mm 29mm
New
RS Stock No. 202-2308
Mfr. Part No.ADNGF-25-15-PPS-A
BrandFesto
SGD166.69
Each
units
15mm 25mm Double ADNGF - - - - - - - - - -
New
RS Stock No. 202-2288
Mfr. Part No.ADNGF-16-30-P-A
BrandFesto
SGD130.79
Each
units
30mm 16mm Double ADNGF - - - - - - - - - -
RS Stock No. 136-6810
Mfr. Part No.ADN-50-5-A-P-A
BrandFesto
SGD135.84
Each
units
5mm 50mm Double ADN - - G 1/8 Male - - 65.5 x 65.5 x 57.7mm 57.7mm 65.5mm 65.5mm
RS Stock No. 136-6798
Mfr. Part No.ADN-40-5-A-P-A
BrandFesto
SGD137.51
Each
units
5mm 40mm Double ADN - - G 1/8 Male - - 54.5 x 54.5 x 56.1mm 56.1mm 54.5mm 54.5mm