Positive Displacement Pumps | Rotary | RS
Recently searched

    Positive Displacement Pumps

    Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have no shutoff head like centrifugal pumps. Positive displacement pumps constantly produce flow and the pressure built within the blocked line will damage the line, pump or both.

    The positive displacement pumps can be divided into two main categories: reciprocating positive displacement pumps and rotary pumps.

    Rotary pumps are very efficient because they can operate even with highly viscous fluids but require a slow steady speed rotation. If the mechanism rotation is too fast, the fluid can cause erosion, which eventually causes enlarged clearances that liquid can pass through and reduce pressure.

    Rotary pumps can be divided into three main types:

    • Gear pumps: the simplest pump type that pumps liquid using 2 gears.
    • Screw pumps: more complicated pump type where the two screws are positioned against each other to pump the liquid.
    • Rotary vane pumps: these pumps have a cylindrical rotary engine. As the rotor circulates, vans trap fluid between the rotor and the engine housing, pushing the liquid through the pump.

    120 Products showing for Positive Displacement Pumps

    Verderflex
    Peristaltic
    Electric
    0.225L/min
    20m
    1 bar
    -
    -
    -
    EZ3R1
    +40°C
    Polyamide
    12 V dc
    17W
    -
    -
    ProMinent
    Diaphragm
    Air
    6.3L/h
    4m
    7 bar
    -
    -
    -
    PNDB
    -
    PVDF
    100 → 230 V
    -
    -
    -
    Verderflex
    Peristaltic
    Electric
    0.562L/min
    20m
    1 bar
    -
    -
    -
    EZ3R1
    +40°C
    Polyamide
    12 V dc
    20W
    -
    -
    Verderflex
    Peristaltic
    Electric
    518ml/min
    -
    -
    -
    -
    -
    M1500
    -
    ABS
    24 V dc
    30W
    -
    -
    Verderflex
    Peristaltic
    Electric
    1200ml/min
    -
    -
    -
    -
    -
    M1500
    -
    ABS
    24 V dc
    30W
    -
    -
    Verderflex
    Peristaltic
    Electric
    2200ml/min
    -
    -
    -
    -
    -
    M1500
    -
    ABS
    24 V dc
    30W
    -
    -
    ProMinent
    Diaphragm
    Air
    1L/h
    6m
    16 bar
    -
    -
    -
    PNDB
    -
    PVDF
    100 → 230 V
    -
    -
    -
    Verderflex
    Peristaltic
    Electric
    375ml/min
    86mm
    1 bar
    -
    -
    -
    M60
    -
    Nylon, Polycarbonate
    24 V dc
    -
    -
    -
    ProMinent
    Diaphragm
    Electric
    12.3L/h
    3m
    4 bar
    3/4 in G
    3/4 in G
    IP65
    BT4B
    +20°C
    PVDF
    100 → 230 V
    15.2 (Consumption)W
    -
    PVDF
    Xylem Flojet
    Diaphragm
    Electric
    5.5L/min
    105m
    10.5 bar
    3/8 in NPT
    3/8 in NPT
    -
    R381
    +60°C
    Glass Fibre Reinforced Nylon
    12 V
    108W
    -
    -
    ProMinent
    Diaphragm
    Electric
    117L/h
    4m
    4 bar
    -
    -
    IP65
    S1cb
    -
    PVDF
    100-230 V ±10 % / 240 V ±6 %
    220W
    -
    PVDF
    Verderflex
    Peristaltic
    Electric
    0.6L/min
    20m
    1 bar
    -
    -
    IP40
    EV-EZ
    +40°C
    Polyamide
    100 → 120 V, 220 → 240 V
    100VA
    -
    -
    Verderflex
    Peristaltic
    Electric
    0.375L/min
    20m
    1 bar
    -
    -
    -
    EZ3R1
    +40°C
    Polyamide
    12 V dc
    17W
    -
    -
    Verderflex
    Peristaltic
    Electric
    3400ml/min
    -
    -
    -
    -
    -
    R3DC
    -
    Aluminium
    24 V
    100W
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    3.8L/min
    21m
    2.5 bar
    3/8 in Hose Barb
    3/8 in Hose Barb
    -
    RLF122
    +43°C
    PP
    12 V dc
    30W
    -
    EPDM, PP, Santoprene, Stainless Steel, Viton
    SMC
    Diaphragm
    Automatically Operated
    200L/min
    -
    0.7 MPa
    -
    -
    -
    PA3000
    +60°C
    -
    -
    -
    -
    ADC12 (Aluminium)
    Xylem Flojet
    Diaphragm
    Automatically Operated
    3.7 g/min, 14L/min
    -
    3.1 bar
    1/2 in Hose Barb
    1/2 in Hose Barb
    -
    QUAD 4000
    +54°C
    PP
    24 V dc
    -
    -
    Elastomer, Polypropylene (Housing)
    Verderflex
    Peristaltic
    Electric
    375ml/min
    86mm
    1 bar
    -
    -
    -
    M60
    -
    Nylon, Polycarbonate
    24 V dc
    -
    -
    -
    Verderflex
    Peristaltic
    Electric
    1310ml/min
    -
    -
    8 mm Tube
    -
    -
    Vantage 3000
    -
    -
    85 → 265 V ac
    -
    -
    -
    ProMinent
    Peristaltic
    Electric
    1.6L/h
    -
    1.5 bar
    -
    -
    IP65
    DF2a
    +20°C
    -
    230 V
    5 (Consumption)W
    -
    -
    Results per page