Positive Displacement Pumps | Rotary | RS
Recently searched

    Positive Displacement Pumps

    Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have no shutoff head like centrifugal pumps. Positive displacement pumps constantly produce flow and the pressure built within the blocked line will damage the line, pump or both.

    The positive displacement pumps can be divided into two main categories: reciprocating positive displacement pumps and rotary pumps.

    Rotary pumps are very efficient because they can operate even with highly viscous fluids but require a slow steady speed rotation. If the mechanism rotation is too fast, the fluid can cause erosion, which eventually causes enlarged clearances that liquid can pass through and reduce pressure.

    Rotary pumps can be divided into three main types:

    • Gear pumps: the simplest pump type that pumps liquid using 2 gears.
    • Screw pumps: more complicated pump type where the two screws are positioned against each other to pump the liquid.
    • Rotary vane pumps: these pumps have a cylindrical rotary engine. As the rotor circulates, vans trap fluid between the rotor and the engine housing, pushing the liquid through the pump.

    120 Products showing for Positive Displacement Pumps

    ProMinent
    Peristaltic
    Electric
    2.4L/h
    -
    1.5 bar
    -
    -
    IP65
    DF2a
    +20°C
    -
    230 V
    5 (Consumption)W
    -
    -
    Xylem Jabsco
    Centrifugal
    Electric
    18L/min
    15m
    1.7 bar
    3/4 in BSP
    3/4 in BSP
    IP54
    -
    -
    Bronze
    230 V
    180W
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    8.1L/min
    30m
    7.1 bar
    3/8 in NPT
    3/8 in NPT
    IP44
    D3135
    -
    Glass Fibre Reinforced PP
    12 V
    -
    -
    -
    Hanna Instruments
    Diaphragm
    Electric
    10.8L/h
    -
    43.5 psi
    -
    -
    IP65
    BL10/D
    -
    Glass Fibre Reinforced PP
    220 V, 240 V
    200W
    -
    -
    Verderflex
    Peristaltic
    Electric
    0.24L/min
    10m
    1 bar
    -
    -
    -
    R2550
    +40°C
    ABS, PC
    12 V dc
    6VA
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    3.8L/min
    25m
    2.4 bar
    3/8 in Hose Barb
    3/8 in Hose Barb
    -
    RLF222
    +43°C
    PP
    24 V dc
    30W
    -
    -
    Verderflex
    -
    -
    -
    -
    -
    -
    -
    -
    OEM
    -
    -
    -
    -
    -
    -
    ProMinent
    Diaphragm
    Electric
    7.1L/h
    6m
    7 bar
    3/4 in G
    3/4 in G
    IP65
    BT4B
    +20°C
    PVDF
    100 → 230 V
    15.2 (Consumption)W
    -
    PVDF
    ProMinent
    Peristaltic
    Electric
    30L/h
    6m
    7 bar
    -
    -
    -
    DFXA
    -
    PVDF
    100-230 V ±10%, 50/60 Hz
    45W
    -
    TPV
    ProMinent
    Diaphragm
    Electric
    1.1L/h
    6m
    16 bar
    3/4 in G
    3/4 in G
    IP65
    BT4B
    +20°C
    PVDF
    100 → 230 V
    9.6 (Consumption)W
    -
    PVDF
    Xylem Flojet
    Diaphragm
    Electric
    15.1L/min
    41m
    4.1 bar
    1/2 in Hose Barb
    1/2 in Hose Barb
    IP54
    R352
    +60°C
    PP
    12 V
    108W
    -
    -
    Xylem Flojet
    Diaphragm
    Air
    18.9L/min
    -
    100 psi
    6 mm Hose
    9.5 mm → 15 mm Hose
    -
    G70K
    +49°C
    PP
    -
    -
    ATEX
    -
    Xylem
    Diaphragm
    Electric
    13L/min
    -
    3 bar
    1/2 in Hose Barb
    1/2 in Hose Barb
    IP55
    CW474
    -
    Glass Fibre Reinforced PP
    230 V ac
    120W
    -
    -
    Verderflex
    Peristaltic
    Electric
    3.4L/min
    -
    -
    -
    -
    -
    R3DC
    -
    Aluminium
    24 V dc
    100W
    -
    -
    Verderflex
    Peristaltic
    Electric
    0.06L/min
    10m
    1 bar
    -
    -
    -
    R2550
    +40°C
    ABS, PC
    12 V dc
    6W
    -
    -
    Verderflex
    Peristaltic
    Electric
    0.03L/min
    10m
    1 bar
    -
    -
    -
    R2550
    +40°C
    ABS, PC
    12 V dc
    6VA
    -
    -
    Verderflex
    Head for Peristaltic Pump
    Electric
    1.26L/min
    20m
    1 bar
    -
    -
    -
    EZ3R1
    +40°C
    Polyamide
    12/24 V dc
    20W
    -
    -
    Verderflex
    Peristaltic
    Electric
    324ml/min
    -
    -
    -
    -
    -
    M1500
    -
    ABS
    24 V dc
    30W
    -
    -
    SMC
    -
    Air
    1200L/h
    -
    1.05 Mpa
    -
    -
    -
    PA3000
    +60°C
    ADC12
    -
    -
    -
    Aluminium Body, NBR Diaphragms
    Xylem Flojet
    Diaphragm
    Electric
    3.8L/min
    21m
    2.5 bar
    3/8 in Hose Barb
    3/8 in Hose Barb
    -
    RLF222
    +43°C
    PP
    24 V dc
    30W
    -
    -
    Results per page