Hard Hats | Safety Helmets | HDPE Hard Hats | RS
Recently searched

    Hard Hats

    Hard hats are also known as safety helmets, an item of PPE (personal protective equipment). Hard hats protect your head from falling objects and impact from other objects also protecting from electrical shock. Hard hats are worn within roofing and construction, also in forestry and offshore industries. They can be worn any environment by anyone. Hard hats are a legal safety requirement for you to wear on construction sites worldwide.

    How are they constructed?

    Hard hats are made from strong plastic such as HDPE (high-density polyethylene). There are suspension bands within the helmet that spread impact force over the top of the head, reducing injury. Hard hats can be supplied with a chin strap or ratchet adjustment keeping the hat firmly in place. Some models are vented to keep your head cool whilst working, for example, the Petzl Helmet range.

    Types of Hard Hats

    The helmet type defines the impact protection.

    Hard hats provide impact protection from objects hitting the top of your head.

    Hard hats provide protection from top and lateral impacts. You are protected from objects hitting the top of your head and from the side, or off centre.

    Hard Hat Classes

    The helmet class defines the level of electrical protection.

    Class E (Electrical) hard hats provide protection against falling objects and electrical exposure up to 20,000 V.

    Class G (General) hard hats offer protection against falling objects and electrical exposure up to 2,200 V.

    Class C (Conductive) hard hats offer protection from falling objects but provide no dielectric protection from electrical exposure.

    What colour do I need?

    Hard hats are available in many colours. There is no legislation defining the colour you should use, but many construction sites use colours to identify job roles. For example, yellow hard hats are worn by general labourers and those involved in earth moving work. White hard hats are used by managers, supervisors and architects. Brown hard hats are worn by those working with equipment at high temperatures, such as welders.

    How often should I replace my hard hat?

    If your hard hat is damaged, you must replace it immediately. If it isn't damaged, still change it periodically. Most manufacturers advise that a hard hat has a lifespan of two to five years.

    488 Products showing for Hard Hats

    JSP
    Vented,Adjustable Size,Accessory Slots,Complies with EN 397
    Black
    ABS
    -
    Micro
    -
    EVOVISTAshield
    Delta Plus
    Chin Strap Included,Accessory Slots
    White
    ABS
    -
    -
    -
    ONYX 2
    Petzl
    Chin Strap Included,Vented,Adjustable Size,Integral Sweatband,Complies with EN 397
    Blue
    ABS
    -
    Short
    -
    VERTEX VENT
    SIP Protection
    Chin Strap Included,Vented,Integrated Eye Shield,Adjustable Size
    Orange
    -
    -
    -
    -
    Head-to-toe
    3M
    Adjustable Size,Integral Sweatband,Complies with EN 397
    White
    ABS
    -
    Short
    -
    SecureFit™
    Centurion Safety
    Complies with EN 397
    White
    Polyethylene
    -
    Standard
    -
    1100 Classic
    MSA Safety
    Adjustable Size,Integral Sweatband,Complies with EN 397
    White
    ABS
    General Industry
    Micro
    EN 50365, EN 80079-36
    V-Gard 520
    Delta Plus
    Chin Strap Included,Adjustable Size
    White
    -
    -
    -
    -
    GRANITE PEAK
    Centurion Safety
    Vented,Adjustable Size,Accessory Slots,Integral Sweatband
    Yellow
    ABS
    -
    Micro
    -
    Nexus Core
    JSP
    Chin Strap Included,Vented,Adjustable Size,Accessory Slots,Lining,Complies with EN 397
    White
    ABS
    -
    Micro
    -
    EVOVISTAshield
    MSA Safety
    Adjustable Size,Integral Sweatband,Complies with EN 397
    White
    ABS
    General Industry
    Standard
    EN 50365, EN 80079-36
    V-Gard 500
    Portwest
    Chin Strap Included,Vented,Integral Sweatband,Complies with EN 397
    Orange
    ABS
    -
    Standard
    CE
    -
    Petzl
    Chin Strap Included,Adjustable Size,Integral Sweatband,Complies with EN 397
    White
    ABS
    Electronics, Food Industry, Laboratory
    Short
    EN 50365, EN 12492
    VERTEX
    Centurion Safety
    Adjustable Size,Complies with EN 397
    White
    ABS
    -
    Short
    -
    Concept Core
    Milwaukee
    Chin Strap Included,Vented,Adjustable Size
    Yellow
    -
    -
    -
    -
    BOLT200
    JSP
    Vented,Integrated Eye Shield,Adjustable Size,Accessory Slots,Complies with EN 397
    White
    ABS
    -
    Micro
    -
    EVOVISTAlens
    MSA Safety
    Chin Strap Included,Adjustable Size,Integral Sweatband,Complies with EN 397
    White
    HPPE
    Confined Spaces, Rescue, Work At Height
    Short
    EN 50365
    V-Gard H1
    3M
    Chin Strap Included,Vented,Accessory Slots,Complies with EN 397
    Black, White
    ABS, Polycarbonate
    Chemical Processing, Construction, Grinding, Metalworking, Smelting
    -
    EN 166, EN 12941, EN 14594
    Versaflo
    Penta
    Chin Strap Included,Integrated Eye Shield,Adjustable Size,Accessory Slots,Integral Sweatband,Rain Gutter,Complies with EN 397
    White
    ABS, Polycarbonate
    Electrical
    -
    EN 166, EN 170, EN 50365 (class 0), GS-ET-29
    ARC FLASH class 2
    MSA Safety
    Integrated Eye Shield,Adjustable Size,Integral Sweatband,Complies with EN 397
    White
    ABS
    General Industry
    Micro
    EN 50365, EN 80079-36, EN 166
    V-Gard 930
    Results per page