Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Read more Read less

Filters

Viewing 481 - 500 of 2130 products
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS Stock No. 109-5586
Mfr. Part No.ECQE4684JF
BrandPanasonic
SGD0.658
Each (In a Bag of 500)
units
680 nF 400 V dc Through Hole 22.5mm ECQE(F) ±5% - PET - 26mm 7mm 16.5mm 7 x 16.5 x 26mm -
RS Stock No. 164-9748
Mfr. Part No.R60EN44705030K
BrandKEMET
SGD1.649
Each (In a Bag of 300)
units
4.7 µF 63 V ac, 100 V dc Through Hole 22.5mm R60 ±10% AEC-Q200 Metallized Polyester - 26.5mm 8.5mm 17mm 26.5 x 8.5 x 17mm -
RS Stock No. 870-8998
Mfr. Part No.R82MC2330AA50J
BrandKEMET
SGD0.207
Each (In a Pack of 1000)
units
33 nF 160 V ac, 400 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 4.5mm 9.5mm 7.2 x 4.5 x 9.5mm -
RS Stock No. 166-8556
Mfr. Part No.MKT 1822 310-635
BrandVishay
SGD1.035
Each (In a Pack of 10)
units
10 nF 220 V ac, 630 V dc Through Hole 10mm MKT 1822 ±10% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS Stock No. 169-3004
Mfr. Part No.BFC236855684
BrandVishay
SGD1.866
Each (In a Box of 500)
units
680 nF 220 V ac, 400 V dc Through Hole 27.5mm 368, MKT368 ±10% - PET - 30mm 8.5mm 21.5mm 8.5 x 21.5 x 30mm -
RS Stock No. 871-5911
Mfr. Part No.225P22491XD3
SGD3.245
Each (In a Pack of 10)
units
220 nF 70 V ac, 100 V dc - 9.5mm 225P ±10% - Polyester - 20.3mm 11.7mm 17.8mm 20.3 x 17.8 x 11.7mm -
RS Stock No. 871-5952
Mfr. Part No.DME2P39K-F
SGD1.208
Each (In a Pack of 50)
units
390 nF 250 V dc - 15mm DME ±10% - Polyester - 18.5mm 4.9mm 12mm 18.5 x 12 x 4.9mm -
RS Stock No. 164-9745
Mfr. Part No.R60EI41005030K
BrandKEMET
SGD0.488
Each (In a Bag of 1000)
units
1 µF 63 V ac, 100 V dc Through Hole 15mm R60 ±10% AEC-Q200 Metallized Polyester - 18mm 5mm 11mm 18 x 5 x 11mm -
RS Stock No. 712-3756
Mfr. Part No.B32523Q6224K189
BrandEPCOS
SGD2.034
Each (In a Pack of 5)
units
220 nF 200 V ac, 400 V dc Through Hole 22.5mm B32523 ±10% - PET - 26.5mm 6mm 15mm 6 x 15 x 26.5mm -
RS Stock No. 194-3465
Mfr. Part No.B32522C3155K000
BrandEPCOS
SGD1.637
Each (In a Pack of 10)
units
1.5 µF 160 V ac, 250 V dc Through Hole 15mm B32522 ±10% AEC-Q200D PET - 18mm 9mm 17.5mm 18 x 9 x 17.5mm -
RS Stock No. 194-3550
Mfr. Part No.B32524R6225K000
BrandEPCOS
SGD4.37
Each (In a Pack of 5)
units
2.2 µF 200 V ac, 400 V dc Through Hole 27.5mm B32524 ±10% AEC-Q200D PET - 31.5mm 11mm 21mm 31.5 x 11 x 21mm -
RS Stock No. 164-9776
Mfr. Part No.R60MI33305030K
BrandKEMET
SGD0.46
Each (In a Bag of 1400)
units
0.33 µF 200 V ac, 400 V dc Through Hole 15mm R60 ±10% AEC-Q200 Metallized Polyester - 18mm 7.5mm 13.5mm 18 x 7.5 x 13.5mm -
RS Stock No. 173-3859
Mfr. Part No.F17725152260
BrandVishay
SGD10.879
Each (In a Bag of 85)
units
1.5 µF 310 V ac Through Hole 27.5mm F1772 ±20% - Polyester - 31.3mm 16mm 29.3mm 16 x 29.3 x 31.3mm -
RS Stock No. 755-4365
Mfr. Part No.QYX2A333KTP
BrandNichicon
SGD0.505
Each (In a Pack of 25)
units
33 nF 100 V dc Radial 5mm YX ±10% - PET - 7.5mm 3.5mm 13mm 7.5 x 3.5 x 13mm -
RS Stock No. 194-3523
Mfr. Part No.B32521C1224K000
BrandEPCOS
SGD0.637
Each (In a Pack of 25)
units
220 nF 63 V ac, 100 V dc Through Hole 10mm B32521 ±10% AEC-Q200D PET - 13mm 4mm 7mm 13 x 4 x 7mm -
RS Stock No. 194-3571
Mfr. Part No.B32523Q6224K000
BrandEPCOS
SGD0.588
Each (In a Box of 720)
units
220 nF 200 V ac, 400 V dc Through Hole 22.5mm B32523 ±10% AEC-Q200D PET - 26.5mm 6mm 15mm 26.5 x 6 x 15mm -
RS Stock No. 874-1487
Mfr. Part No.B32934D3155K000
BrandEPCOS
SGD4.08
Each
units
1.5 µF 305 V ac - 27.5mm B3293 ±10% - Metallized Polyester X2 31.5mm 14mm 24.5mm 31.5 x 14 x 24.5mm -
RS Stock No. 194-3530
Mfr. Part No.B32524Q3225K000
BrandEPCOS
SGD3.53
Each (In a Pack of 5)
units
2.2 µF 160 V ac, 250 V dc Through Hole 27.5mm B32524 ±10% AEC-Q200D PET - 31.5mm 11mm 21mm 31.5 x 11 x 21mm -
RS Stock No. 808-3542
Mfr. Part No.ECQU2A332MLA
BrandPanasonic
SGD0.295
Each (In a Pack of 100)
units
3.3 nF 275 V ac Radial 12.5mm ECQUL ±20% - Polyester X2 15mm 5mm 11.5mm 15 x 5 x 11.5mm -
RS Stock No. 194-3455
Mfr. Part No.B32529E6103K000
BrandEPCOS
SGD0.45
Each (In a Pack of 50)
units
10 nF 200 V ac, 400 V dc Through Hole 5mm B32529 ±10% AEC-Q200D PET - 7.3mm 3mm 6.5mm 7.3 x 3 x 6.5mm -