MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Read more Read less

Filters

Viewing 1 - 20 of 775 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 103-4182
Mfr. Part No.UMK325AB7106KM-P
SGD0.826
Each (In a Pack of 20)
units
10µF 50V dc 1210 (3225M) Surface Mount X7R ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - M -
RS Stock No. 178-2928
Mfr. Part No.UMK325AB7106KM-P
SGD0.349
Each (On a Reel of 1000)
units
- - - - - - - - - - - - - -
RS Stock No. 103-4222
Mfr. Part No.AMK325ABJ337MM-P
SGD3.33
Each (In a Pack of 20)
units
330µF 4V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - M -
RS Stock No. 178-2942
Mfr. Part No.AMK325ABJ337MM-P
SGD1.81
Each (On a Reel of 1000)
units
- - - - - - - - - - - - - -
RS Stock No. 178-2863
Mfr. Part No.UMK105B7471KV-F
SGD0.006
Each (On a Reel of 10000)
units
- - - - - - - - - - - - - -
RS Stock No. 103-4080
Mfr. Part No.UMK105B7471KV-F
SGD0.012
Each (In a Pack of 100)
units
470pF 50V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - M -
RS Stock No. 178-2869
Mfr. Part No.UMK105B7104KV-FR
SGD0.042
Each (On a Reel of 10000)
units
- - - - - - - - - - - - - -
RS Stock No. 103-4110
Mfr. Part No.UMK107AB7105KA-T
SGD0.138
Each (In a Pack of 100)
units
1µF 50V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - M -
RS Stock No. 178-2926
Mfr. Part No.UMK325BJ475KM-P
SGD0.305
Each (On a Reel of 1000)
units
- - - - - - - - - - - - - -
RS Stock No. 178-2912
Mfr. Part No.UMK316AB7475KL-T
SGD0.282
Each (On a Reel of 2000)
units
- - - - - - - - - - - - - -
RS Stock No. 103-4097
Mfr. Part No.TMK105BJ105KV-F
SGD0.041
Each (In a Pack of 100)
units
1µF 25V dc 0402 (1005M) Surface Mount X5R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - M -
RS Stock No. 178-2889
Mfr. Part No.AMK107BBJ226MA-T
SGD0.114
Each (On a Reel of 4000)
units
- - - - - - - - - - - - - -
RS Stock No. 103-4158
Mfr. Part No.UMK316AB7475KL-T
SGD0.228
Each (In a Pack of 20)
units
4.7µF 50V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - M -
RS Stock No. 178-2881
Mfr. Part No.UMK107AB7105KA-T
SGD0.07
Each (On a Reel of 4000)
units
- - - - - - - - - - - - - -
RS Stock No. 178-2874
Mfr. Part No.TMK105BJ105KV-F
SGD0.027
Each (On a Reel of 10000)
units
- - - - - - - - - - - - - -
RS Stock No. 103-4123
Mfr. Part No.AMK107BBJ226MA-T
SGD0.14
Each (In a Pack of 100)
units
22µF 4V dc 0603 (1608M) Surface Mount X5R ±20% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - M -
RS Stock No. 103-4180
Mfr. Part No.UMK325BJ475KM-P
SGD0.743
Each (In a Pack of 20)
units
4.7µF 50V dc 1210 (3225M) Surface Mount X5R ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - M -
RS Stock No. 103-4089
Mfr. Part No.UMK105B7104KV-FR
SGD0.045
Each (In a Pack of 100)
units
100nF 50V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - M -
RS Stock No. 103-4173
Mfr. Part No.JMK316ABJ476MD-T
SGD0.851
Each (In a Pack of 100)
units
47µF 6.3V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 0.85mm - 3.2mm 1.6mm 0.85mm - M -
RS Stock No. 178-2920
Mfr. Part No.JMK316ABJ476MD-T
SGD0.628
Each (On a Reel of 2000)
units
- - - - - - - - - - - - - -