Electric Linear Actuators | RS
Recently searched

    Electric Linear Actuators

    Electric Linear Actuators are a type of actuator that converts energy and signals into a linear motion, in other words a backward or forward motion. This linear motion is then used to tilt, lift, push or pull an object where force is required. This can be done through electrical AC and DC motors, or hydraulics and pneumatics.

    How do Electric Linear Actuators Work?

    Installation of an electric linear actuator is very simple. The electric motor is connected to the linear actuator enabling the energy to turn the screw via gears which converts the motion into linear movement via the main shaft or spindle on the actuator. Ball screws are ideal for applications that need precise control and positioning, while roller screws are better suited to high forces. One of the main differences between actuators is the stroke, this is the length of the screw and the shaft.

    Applications of Electric Linear Actuators

    Electric linear actuators are used across industry and manufacturing. In factory automation, industrial machinery, food & beverage, machine tools, packaging, the automotive sector and robotics. The choice of actuator will very much depend on the specific requirements of the industry.

    Benefits of an Electric linear actuator

    Simple design and flexibilityEasy to integrate with other systemsPrecision and accurate controlReduced operating costs Energy efficient electric system

    What to consider before buying a Linear Actuator?

    You need to consider a number of parameters before you decide on a specific actuator type, such as the force, speed, and the weight you need your actuator to push or pull. These considerations will ensure you choose the correct actuator for your application.

    1243 Products showing for Electric Linear Actuators

    Actuonix
    Micro Linear Actuator
    100mm
    -
    -
    L12
    6.5mm/s
    80N
    -
    20%
    IP54
    152mm
    -
    S - Limit Switch
    Festo
    Belt Driven Linear Actuator
    600mm
    -
    -
    ELGC-BS
    1500mm/s
    3641N
    Servo Motor, Stepper Motor
    100%
    IP40
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    30mm
    -
    12V dc
    L12
    6.5mm/s
    80N
    -
    20%
    -
    -
    -
    -
    Siemens
    Mounting Equipment
    130mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    Micro Linear Actuator
    10mm
    58N
    5.6V dc
    -
    3.33mm/s
    -
    Stepper Motor
    -
    -
    -
    -
    -
    Actuonix
    Stepper Motor Linear Actuator
    30mm
    -
    3.9V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    50mm
    -
    12V dc
    P16
    46mm/s
    50N
    -
    20%
    IP54
    105.5mm
    -
    S - Limit Switch
    Norgren
    -
    100mm
    3000N
    400V ac
    E/809000
    600mm/s
    3000N
    -
    100%
    -
    -
    -
    -
    Thomson Linear
    Micro Linear Actuator
    -
    -
    2.33V
    MLN
    -
    -
    -
    -
    -
    -
    -
    -
    Thomson Linear
    Micro Linear Actuator
    -
    -
    3.8V
    MLN
    -
    -
    -
    -
    -
    -
    -
    -
    Norgren
    -
    200mm
    20000N
    400V ac
    E/809000
    200mm/s
    20000N
    -
    100%
    -
    -
    -
    -
    Festo
    Screw Driven Linear Actuator
    100mm
    -
    -
    ELGC-BS
    800mm/s
    3641N
    Servo Motor, Stepper Motor
    100%
    IP40
    -
    -
    -
    Bosch Rexroth
    Screw Driven Linear Actuator
    100mm
    10kg
    -
    SMS-030
    480mm/s
    -
    -
    -
    -
    -
    -
    -
    Norgren
    -
    200mm
    5200N
    -
    E/149000
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    Belt Driven Linear Actuator
    800mm
    -
    -
    ELGC-TB
    1500mm/s
    3641N
    Servo Motor, Stepper Motor
    100%
    IP40
    -
    -
    -
    Festo
    Rod Linear Actuator
    100mm
    500kg
    -
    ESBF
    670mm/s
    -
    Servo Motor, Stepper Motor
    100%
    IP40
    -
    -
    -
    Igus
    Micro Linear Actuator
    600mm
    200N
    -
    -
    5000mm/s
    -
    ZLW Series
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    50mm
    -
    12V dc
    P16
    4.8mm/s
    300N
    -
    20%
    IP54
    105.5mm
    -
    S - Limit Switch
    Thomson Linear
    Micro Linear Actuator
    -
    -
    24V dc
    56
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    Belt Driven Linear Actuator
    300mm
    100N
    24V dc
    ELGS
    1200mm/s
    880N
    Stepper Motor
    100%
    IP40
    -
    -
    -
    Results per page