LED Flood Lights, Solar & Security Lights with Sensor | RS
Recently searched

    Floodlights

    Flood lights are a great way to provide light for an outdoor area. They can be used to illuminate your driveway, garden, or front door. Floodlights are also helpful for illuminating areas where you need strong, focused light.

    Flood lights are available in different categories, sizes, and styles, including:

    • Wall mounted floodlights
    • Ground mounted floodlights
    • Surface mounted floodlights

    Types of Floodlights

    There are several different types of floodlights available. You can choose different types based on your needs or budget.

    LED Flood Lights

    LED flood lights use solid-state lighting technology to produce high-quality illumination at a low cost per wattage. LED bulbs last much longer than traditional incandescent bulbs, requiring less maintenance over time. The bulbs are also very energy efficient, so they don't waste any electricity on heat production or light output that doesn't reach the target area.

    Solar Flood Lights

    Solar-powered floodlights use solar cells to convert sunlight into energy that powers LEDs. These lights are often used outdoors because they don't require any wiring or electrical outlet to function properly — just connect them directly to the sun's rays! Solar-powered flood lights typically have built-in batteries that store extra power during the day, so you can use them quickly at night without worrying about running out of juice!

    Security Floodlights with Sensor

    These Sensor flood lights are designed for patios, decks, and other outdoor spaces. They come equipped with sensors that detect motion and turn on automatically when they sense movement nearby. This type of floodlight can also be used as an outdoor security light as they're bright enough to illuminate an entire area at night. This makes them perfect for deterring potential burglars from entering your property by making it easier for you or law enforcement officers to see potential threats toward your home or business.

    Where Can Floodlights be Installed?

    Floodlights can be used to illuminate several different areas, including:

    • Ports: Floodlights are often used at ports to help guide ships safely into the harbor. This is one of the most common uses for floodlights, as they can easily illuminate large areas.
    • Industrial Buildings: Industrial buildings such as warehouses and factories can be illuminated by floodlights to make them easier to see at night. This makes it easier for workers to carry out their duties safely without worrying about tripping over or injuring themselves on sharp objects that may be lying around.
    • Monuments and Architectural Building: Monuments and architectural buildings can also benefit from floodlight installation as they allow them to stand out against the night sky much more quickly than they would otherwise do without any illumination.
    • Facade Lighting: Facade lighting is another popular application of floodlights because they allow businesses to highlight their wares or services during the evening hours when people are passing by their location. This type of lighting is particularly effective at attracting customers who would otherwise not notice your business due to poor visibility during the day.

    Floodlights are probably one of the most ubiquitous outdoor lighting fixtures available. Whether you are looking to install a new set of security lights or led floodlights on or around your home, an excellent place to look is on the Internet. Chances are that you will be able to find something that suits your needs by searching one of your favorite online retail sites or by utilizing one of their comparison shopping engines.

    99 Products showing for Floodlights

    RS PRO
    -
    30 W
    85 → 265 V ac
    IP65
    150W
    1
    -
    2850 → 3150 lm
    2700 → 3500K
    185 x 225 x 125 mm
    185mm
    50000h
    225 mm
    125 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    10 W
    85 → 265 V ac
    IP65
    50W
    1
    -
    1100 lm
    -
    85.7 x 114.3 x 88.8 mm
    85.7mm
    50000h
    114.3 mm
    88.8 mm
    -
    -
    -
    -
    Remote Control
    -
    LED
    RS PRO
    -
    30 W
    85 → 265 V
    IP65
    150W
    1
    -
    2400 → 2700 lm
    6000 → 6500K
    185 x 225 x 125 mm
    185mm
    50000h
    225 mm
    125 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    400 W
    220 → 240 V ac
    IP44
    400W
    -
    -
    -
    -
    265 x 185 x 125 mm
    265mm
    -
    185 mm
    125 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    Halogen
    RS PRO
    -
    150 W
    85 → 265 V ac
    IP65
    750W
    3
    -
    14250 → 15750 lm
    6000 → 6500K
    325 x 425 x 240 mm
    325mm
    50000h
    425 mm
    240 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    20 W
    85 → 265 V ac
    IP65
    100W
    1
    -
    1900 → 2100 lm
    2700 → 3500K
    141 x 181 x 116 mm
    141mm
    50000h
    181 mm
    116 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    Lamp Supplied
    200 W
    100 → 240 V ac
    IP65
    -
    80
    -
    22000lm
    4000K
    51 x 346 x 400mm
    400mm
    30000h
    346mm
    51mm
    Asymmetrical
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    PIR Included
    120 W
    220 → 240 V ac
    IP44
    120W
    -
    PIR
    -
    -
    220 x 140 x 108 mm
    220mm
    -
    140 mm
    108 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    Halogen
    RS PRO
    -
    100 W
    85 → 265 V
    IP65
    500W
    1
    -
    8000 → 9000 lm
    6000 → 6500K
    360 x 285 x 105 mm
    360mm
    50000h
    285 mm
    105 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    Lamp Supplied
    150 W
    220 → 240 V ac
    IP65
    -
    -
    -
    13500lm
    4000K
    333 x 51 x 420mm
    420mm
    30000h
    333mm
    51 mm
    REX Slim
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    80 W
    85 → 265 V
    IP65
    400W
    1
    -
    6400 → 7200 lm
    6000 → 6500K
    362 x 285 x 115 mm
    362mm
    50000h
    285 mm
    115 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    Solar Panel,PIR Included,Lamp Supplied
    15 W
    7.4 V
    IP65
    75W
    88
    PIR
    1500lm
    6000K
    259 x 310 x 129mm
    -
    -
    -
    -
    Solar
    Renewable energy solution
    Yes
    -
    Outdoor
    -
    LED
    RS PRO
    Solar Panel,PIR Included,Lamp Supplied
    10 W
    3.2 V
    IP65
    -
    66
    Day and Night Auto Sensor, Motion Sensor
    1100 lm
    -
    108 x 210 x 140 mm
    108mm
    8h
    210 mm
    140 mm
    -
    Renewable energy solution
    Yes
    -
    Outdoor
    -
    LED
    RS PRO
    Lamp Supplied
    300 W
    220 → 240 V ac
    IP65
    -
    -
    -
    27000lm
    4000K
    428.6 x 70 x 470.6mm
    470.6mm
    30000h
    428.6mm
    70 mm
    REX Slim
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    Lamp Supplied
    100 W
    220 → 240 V ac
    IP65
    -
    -
    -
    9000lm
    4000K
    281.6 x 38 x 320.9mm
    320.9mm
    30000h
    281.6mm
    38 mm
    REX Slim
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    20 W
    85 → 265 V ac
    IP65
    100W
    1
    -
    1900 → 2100 lm
    4000 → 4500K
    141 x 181 x 116 mm
    141mm
    50000h
    181 mm
    116 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    Solar Panel,PIR Included,Lamp Supplied
    3.5 W
    3.7 V
    IP65
    -
    30
    Day and Night Auto Sensor, Motion Sensor
    400 lm
    -
    42 x 115 x 103 mm
    42mm
    50h
    115 mm
    103 mm
    -
    Renewable energy solution
    Yes
    -
    Outdoor
    -
    LED
    RS PRO
    PIR Included
    10 W
    85 → 265 V
    IP65
    50W
    1
    PIR
    800 → 900 lm
    6000 → 6500K
    190 x 115 x 88 mm
    190mm
    50000h
    115 mm
    88 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    200 W
    85 → 265 V ac
    IP65
    1000W
    2
    -
    19000 → 21000 lm
    6000 → 6500K
    292 x 610 x 115 mm
    292mm
    50000h
    610 mm
    115 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    RS PRO
    -
    10 W
    85 → 265 V ac
    IP65
    10W
    1
    -
    950 → 1050 lm
    2700 → 3500K
    85.7 x 114.3x 88.8 mm
    85.7mm
    50000h
    114.3 mm
    88.8 mm
    -
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    Results per page