ebm-papst Axial Fans | RS
Recently searched

    ebm-papst Axial Fans

    Axial fans are characterised by a single-bladed impeller encased in a plastic or metal cage that operates by drawing air along the axis and propelling it forward. Axial is the most common type of non-industrial fan and is often used in the design of most floor and table fans.

    These fans are integral to various cooling systems, designed to manage the temperature of machinery during and after operation. Available in sizes typically ranging from 12 to 24 inches and with different voltage requirements, axial fans are versatile in their applications.

    Beyond just cooling electronics like CPUs, axial fans are also crucial in HVAC systems where they can either propel or intake air depending on the direction of the impeller's blades. This versatility makes them suitable for accelerating airflow in both small and large HVAC setups. RS Singapore offers a diverse selection of axial flow fans to meet the cooling and airflow needs across multiple applications, ensuring optimal temperature control in industrial machines and other settings.

    Range of Axial Flow Fans

    Propeller Fans

    Design: Feature a propeller-shaped blade with a drive motor on a flat frame, often wall or ceiling-mounted.

    Common Use: Ideal for dilution ventilation or general cooling, such as in automotive radiators or room fans.

    Tubeaxial Fans

    Design: Similar to propeller fans but enclosed within a tube, minimising clearance between the propeller and tube to enhance airflow efficiency.

    Common Use: Fits well within ductwork, typically used in applications requiring 'clean air' exhaust through roof ducts.

    Vaneaxial Fans

    Design: An advanced version of tubeaxial fans, equipped with air straightening vanes before and after the propeller to optimise airflow direction and efficiency.

    Common Use: Suited for similar clean air applications as tubeaxial fans but offers improved airflow management due to the vanes.

    Choosing the Right Cooling Fan

    If you are building a custom server cabinet, CPU, or other units with mechanical hardware that generates substantial heat, incorporating at least one cooling fan is essential.

    Choosing the right axial fan for your build depends on the availability of space, amount of heat generated, and the power supply compatibility.

    You can refine our selection of axial flow fans by size, such as 80mm fans and 60mm fans, by power consumption, such as 5v fans, 12 volt fans, and 24v fans, or by type, distinguishing between DC fans or AC fans.

    Benefits of Axial Flow Fans

    • Compact Design: Suitable for space-limited applications.
    • Efficient Airflow: Ideal for cooling systems and consistent airflow management.
    • Variable Speed Control: Adjustable speed to meet specific airflow needs.
    • Durable Construction: Made from materials like aluminium or stainless steel for harsh environments.
    • Ease of Maintenance: Simple design allows for quick troubleshooting and repairs.
    • Enhanced Lifespan: Lightweight and compact design improves component longevity.
    • Low Noise Operation: Operates quietly, suitable for noise-sensitive environments.
    • Versatile Application Use: Adaptable for a range of industrial and commercial settings.

    Application of Axial Flow Fans

    Axial fans are integral to various cooling and ventilation processes in industrial settings:

    • Process Cooling: Utilised in systems and machinery to maintain optimal operating temperatures.
    • Spot Cooling: Essential for cooling specific areas like transformers, generators, and other industrial equipment.
    • Ventilation: Improves air quality and circulation in spaces such as warehouses, factories, garages, and equipment rooms.
    • Work Area Cooling: Reduces heat in environments where high temperatures are common during operations.
    • Exhaust of Toxic Gases and Fumes: Removes harmful gases and fumes in settings such as paint spray booths, welding booths, and facilities with kilns or industrial parts washers.

    Ordering and Delivery Information

    Place your axial flow fan orders online by browsing RS’ extensive range and adding them to your basket for next-day delivery or pickup at a local branch. Alternatively, you can order by phone at +65 6865 3400.

    For a comprehensive overview of all available delivery options, please visit our delivery information page.

    620 Products showing for ebm-papst Axial Fans

    ebm-papst
    230 V ac
    172 x 150 x 38mm
    AC
    150mm
    27W
    172mm
    38mm
    -
    325m³/h
    -
    -
    57dB
    2800rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    230 V ac
    251 x 72mm
    AC
    -
    150W
    72mm
    -
    660mA
    -
    -
    -
    70dB
    2600rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    12 V dc
    80 x 80 x 25mm
    DC
    80mm
    2W
    80mm
    25mm
    170mA
    69m³/h
    -
    -
    32dB
    3100rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    24 V dc
    92 x 92 x 25mm
    DC
    92mm
    2.3W
    92mm
    25mm
    96mA
    84m³/h
    -
    -
    32dB
    2700rpm
    -
    Tachometer
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    48 V dc
    80 x 80 x 38mm
    DC
    80mm
    36W
    80mm
    38mm
    -
    222.7m³/h
    -
    -
    71dB
    14000rpm
    -
    PWM, Tachometer
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    230 V ac
    250 x 83mm
    AC
    -
    165W
    83mm
    -
    740mA
    1740m³/h
    -
    -
    73dB
    2750rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    24 V dc
    180 x 180 x 40mm
    DC
    180mm
    4.9W
    180mm
    40mm
    240mA
    88m³/h
    -
    Lead Wire
    57dB
    -
    -
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    12 V dc
    60 x 60 x 25mm
    DC
    60mm
    3.8W
    60mm
    25mm
    -
    56m³/h
    -
    -
    43dB
    6850rpm
    -
    -
    Sleeve
    -
    -
    -
    -
    -
    ebm-papst
    230 V ac
    138.3 x 56.9mm
    AC
    -
    45W
    -
    56.9mm
    310mA
    340 m³/h, 390m³/h
    -
    Lead Wire
    -
    2800 min⁻¹, 3250 min⁻¹
    Backward
    -
    Ball
    -
    -
    -
    -
    IP20
    ebm-papst
    12 V dc
    119 x 119 x 32mm
    DC
    119mm
    1.2W
    119mm
    32mm
    -
    95m³/h
    -
    -
    30dB
    1550rpm
    -
    -
    Sleeve
    -
    -
    -
    -
    -
    ebm-papst
    24 V dc
    60 x 60 x 25mm
    DC
    60mm
    2.9W
    60mm
    25.4mm
    121mA
    56m³/h
    -
    -
    41dB
    6850rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    24 V dc
    200 x 50.8mm
    DC
    -
    48W
    -
    50.8mm
    -
    940m³/h
    -
    Lead Wire
    66dB
    5000rpm
    -
    PWM, Tachometer
    Ball
    -
    -
    -
    -
    IP20
    ebm-papst
    24 V dc
    119 x 119 x 25mm
    DC
    119mm
    5W
    119mm
    25mm
    -
    170m³/h
    -
    -
    43dB
    2900rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    230 V ac
    119 x 119 x 38mm
    AC
    119mm
    19W
    119mm
    38mm
    -
    160m³/h
    -
    -
    46dB(A)
    2650rpm
    -
    -
    Sleeve
    -
    -
    -
    -
    -
    ebm-papst
    115 V ac
    80 x 80 x 38mm
    AC
    80mm
    11W
    80mm
    38mm
    96mA
    61m³/h
    -
    -
    34dB
    3200rpm
    -
    -
    Sleeve
    -
    -
    -
    -
    -
    ebm-papst
    12 V dc
    40 x 40 x 25mm
    DC
    40mm
    2.4W
    40mm
    25.4mm
    200mA
    19m³/h
    -
    -
    39dB
    10300rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    24 V dc
    119 x 119 x 38mm
    DC
    119mm
    2.4W
    119mm
    38mm
    -
    150m³/h
    -
    -
    37dB
    2700rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    230 V ac
    170 x 63mm
    AC
    -
    53W
    -
    63mm
    230mA
    480 m³/h, 565m³/h
    -
    Lead Wire
    -
    2700 min⁻¹, 3150 min⁻¹
    Backward
    -
    Ball
    -
    -
    -
    -
    IP44
    ebm-papst
    115 V ac
    80 x 80 x 38mm
    AC
    80mm
    11W
    80mm
    38mm
    -
    61m³/h
    -
    -
    35dB
    3300rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    230 V ac
    172 x 150 x 38mm
    AC
    150mm
    27 W, 28W
    172mm
    38mm
    -
    330m³/h
    -
    -
    52dB(A)
    2800rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    Results per page