Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS Stock No. 787-9575
Mfr. Part No.S20RCM
SGD417.04
Each
units
- - - - 26AWG 18AWG 1.6mm - - 20 - - UTS Series -
RS Stock No. 787-9557
Mfr. Part No.S16RCM1450
SGD442.70
Each
units
- - - - 16AWG 14AWG 1.6mm - - 16 - - UTS Series -
RS Stock No. 787-9572
Mfr. Part No.S16SCML11
SGD426.81
Each
units
- - - - 18AWG 16AWG 1.6mm - - 16 - - UTS Series -
RS Stock No. 851-0136
Mfr. Part No.S26D2
SGD1,928.52
Each
units
- - - - - - - - - - - - - -
RS Stock No. 787-9569
Mfr. Part No.S16SCM20
SGD434.01
Each
units
- - - - 26AWG 20AWG 1.6mm - - 16 - - UTS Series -
RS Stock No. 851-0075
Mfr. Part No.S16RCM20
SGD386.96
Each
units
- - - - 30AWG 20AWG - - - - - - - -
RS Stock No. 787-9563
Mfr. Part No.S16SCML1
SGD426.81
Each
units
- - - - 16AWG 14AWG 1.6mm - - 16 - - UTS Series -
RS Stock No. 787-9579
Mfr. Part No.S20SCM20
SGD426.81
Each
units
- - - - 26AWG 18AWG 1.6mm - - 20 - - UTS Series -