Plastic Sheets | RS
Recently searched

    Plastic Sheets

    Plastic sheets and acrylic sheets are made of strong, durable plastic or plastic-like materials that are suitable for various applications and are available as either plain or perforated form. Plastic sheets are typically used across a wide range of industries such as:DIYConstruction IndustryFood TechnologyMechanical EngineeringElectronics IndustryAutomotive IndustryAircraft and Aerospace TechnologyThere are a variety of different coloured or clear plastic sheets, all available in different lengths and widths. RS offers a range of high-quality plastic sheeting in many different sizes and thicknesses, as well as being able to be cut to the required size.

    Types of Plastic Sheet

    RS offers a range of clear and coloured plastic sheets in a variety of materials such as acrylic, PTFE, PETG a quick guide below will help you pick the right type:Polycarbonate sheets known as plastic roofing sheets, or polycarbonate roofing sheets, these are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects including many roofing applications.Perspex Sheets also known as Polymethyl methacrylate (PMMA) sheets, or acrylic sheeting is a transparent thermoplastic which is a hard-plastic sheet often used as an alternative to glass due to it being strong, shatter-proof, and lightweight. These sheets of Perspex can be used in numerous applications.PVC sheets also known as Polyvinyl chloride come in two forms, rigid and flexible. Rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories, and window frames. Flexible forms are used in plumbing, electrical cable installation, flooring, signage, and inflatable products. It is one of the most widely used plastics in everyday items, due to it being a low-cost, lightweight, and a strong material.Polypropylene Sheeting (PP) is a fantastic option that has excellent chemical resistance, low water absorption and good electrical insulating properties.Plastic sheeting roll is widely used within construction to cover windows, doors, and flooring, as it is a vapour retarder. Polyethene sheets can be used to seal off rooms and cover materials to protect against dust or water.Perforated plastic Sheets come in a range of hole layouts, hole sizes, open area percentages and pattern numbers. They are suitable for a wide range of applications.

    238 Products showing for Plastic Sheets

    -
    Clear
    Full
    500mm
    400mm
    4mm
    PMMA
    1.41g/cm³
    65 MPa
    M 90 Rockwell
    -
    -
    -
    0.005%
    -
    -
    Clear
    -
    +70°C
    -
    Tufnol
    Laminated
    Green
    Full
    590mm
    285mm
    5mm
    GRP
    1.36g/cm³
    -
    -
    -
    -
    -
    0.005
    -
    0.42W/mK
    -
    Epoxy Resin, Glass Fibre
    +130°C
    -
    -
    Black
    Full
    500mm
    330mm
    40mm
    POM
    1.42g/cm³
    70 MPa
    M 90 Rockwell
    UL 94 HB
    -
    -
    0.5%
    -
    -
    -
    -
    +100°C
    -
    Tufnol®
    Laminated
    Brown
    Full
    590mm
    285mm
    10mm
    SRBF
    1.36g/cm³
    -
    -
    -
    -
    -
    -
    -
    0.37W/mK
    -
    Phenolic Resin, Weave Cotton
    +120°C
    -
    Tufnol®
    Laminated
    Brown
    Full
    590mm
    285mm
    10mm
    SRBF
    1.36g/cm³
    -
    -
    -
    -
    -
    -
    -
    0.37W/mK
    -
    Phenolic Resin, Weave Cotton
    +120°C
    -
    -
    White
    Full
    500mm
    330mm
    12mm
    POM
    1.42g/cm³
    60 MPa
    M 90 Rockwell
    UL 94 HB
    -
    -
    0.5%
    -
    -
    -
    -
    +100°C
    -
    -
    Clear
    Full
    305mm
    625mm
    6mm
    PC
    1.2g/cm³
    62 MPa
    -
    UL 94
    -
    -
    0.35%
    -
    -
    -
    -
    +120°C
    -
    -
    Beige
    Full
    1000mm
    500mm
    15mm
    PP
    -
    35 MPa
    80 Ball Indentation
    UL 94 HB
    -
    -
    0.03%
    -
    -
    -
    -
    +80°C
    -
    Tufnol
    Laminated
    Green
    Full
    590mm
    285mm
    3mm
    GRP
    1.36g/cm³
    -
    -
    -
    -
    -
    0.005
    -
    0.42W/mK
    -
    Epoxy Resin, Glass Fibre
    +130°C
    -
    Tufnol
    Laminated
    Brown
    Full
    590mm
    285mm
    2mm
    SRBP
    1.36g/cm³
    -
    -
    -
    -
    -
    0.01
    -
    0.26W/mK
    -
    Phenolic Resin, Kraft Paper
    +120°C
    -
    Tufnol®
    Laminated
    Beige
    Full
    590mm
    285mm
    4mm
    SRBF
    1.36g/cm³
    -
    -
    -
    -
    -
    -
    -
    0.36W/mK
    -
    Epoxy Resin, Weave Cotton
    +120°C
    -
    -
    Natural
    Full
    500mm
    300mm
    50mm
    PA
    1.14g/cm³
    60 (Wet) MPa, 80 (Dry) MPa
    -
    UL HB
    -
    -
    8.5%
    -
    -
    -
    -
    +100°C
    -
    Phoenix Contact
    -
    Transparent
    Sheet
    323mm
    323mm
    2.5mm
    PMMA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Satin/Gloss
    -
    -
    -
    -
    Beige
    Full
    995mm
    495mm
    6mm
    PP
    0.91g/cm³
    30 MPa
    80 Ball Indentation
    UL 94 HB
    -
    -
    0.03%
    -
    -
    -
    -
    +80°C
    -
    Tufnol
    Laminated
    Beige
    Full
    590mm
    285mm
    0.8mm
    SRBF
    1.36g/cm³
    -
    -
    -
    -
    -
    -
    -
    0.36W/mK
    -
    Epoxy Resin, Weave Cotton
    +120°C
    -
    Tufnol®
    Laminated
    Green
    Full
    590mm
    285mm
    2mm
    GRP
    1.36g/cm³
    -
    -
    -
    -
    -
    0.5mg/cm³
    -
    0.42W/mK
    -
    Epoxy Resin, Glass Fibre
    +130°C
    -
    -
    White
    Full
    500mm
    330mm
    8mm
    POM
    1.42g/cm³
    70 MPa
    M 90 Rockwell
    UL 94 HB
    -
    -
    0.5%
    -
    -
    -
    -
    +100°C
    -
    -
    White
    Full
    600mm
    300mm
    13mm
    PTFE
    2.18 → 2.21g/cm³
    25 MPa
    -
    UL 94 V-0
    -
    -
    0.3%
    -
    -
    -
    -
    +260°C
    -
    Phoenix Contact
    -
    Transparent
    Sheet
    71.8mm
    44.8mm
    2mm
    Acrylic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Satin/Gloss
    -
    -
    -
    Tufnol®
    Laminated
    Brown
    Full
    590mm
    285mm
    25mm
    SRBP
    1.36g/cm³
    -
    -
    -
    -
    -
    0.01
    -
    0.26W/mK
    -
    Phenolic Resin, Kraft Paper
    +120°C
    -
    Results per page