Metal Bars | Metal Rods | Steel Bars | RS
Recently searched

    Metal Bars & Metal Rods

    Metal bars are lengths of material in a range of forms suitable for use in a wide range of applications. Construction and fabrication industries are some of the most common uses for metal bars and use a wide range of materials and forms in industrial and everyday use products.

    Metal rods are specially formed pieces of metal and alloy that are shaped into a rod-like aesthetic hence the name. Metal rods are commonly used to support a range of applications such as within masonry structures.

    Types of Metal Bars?

    Available in four common forms, metal bar is a versatile material for fabrication and machining.

    • Square Bar – A length of bar with equal width and height dimensions.
    • Rectangular Bar – A length of bar with different width and height dimensions.
    • Round Bar – Also known as Metal Rod, the round bar is typically measured by its diameter referring to the widest dimension across the cross-section of the bar.
    • Hexagonal Bar – More commonly known as a Hex bar, the hexagonal bar is a length of six-sided bar with its diameter measured across two opposing flat faces. This unit of measure is referred to as AC for Across Flats.

    Types of Metal Rods?

    Available in different forms these products can be split out into different types due to the nature of their makeup.

    • Ferrous metal rods - These are made up of ferrous metals and alloys which happen to be iron-based and are popular due to their high levels of hardening and property alloying elements.
    • Nonferrous metal rods - These types are rods that contain no form of iron metal or alloy, these products have a range of benefits depending on the types of metal used in the makeup.

    Also available in a range of materials, our range of metal bars and rods can accommodate any application. Our bars and rods can be found in:

    • Aluminium
    • Steel Stainless
    • Steel
    • Brass
    • Bronze
    • Gunmetal Copper

    241 Products showing for Metal Bars & Metal Rods

    RS PRO
    Flat Bar
    Aluminium
    12in
    -
    3in
    6082 T6
    2 1/2in
    310 MPa
    95 HB
    -
    RS PRO
    Rectangular Bar
    Tool Steel
    500mm
    -
    25mm
    -
    10mm
    <540 Mpa
    201 to 255 HB
    -
    RS PRO
    Flat Bar
    Aluminium
    24in
    -
    2in
    HE30TF
    1/4in
    -
    95 HB
    -
    RS PRO
    Flat Bar
    Aluminium
    1m
    -
    50mm
    6082-T6
    12mm
    310 MPa
    -
    -
    RS PRO
    Square Bar
    Key Steel
    330mm
    1/2in
    1/2in
    080A40
    1/2in
    ≥550MPa
    201 to 255 HB
    -
    RS PRO
    Flat Bar
    Copper
    1m
    -
    20mm
    -
    3mm
    240 N/mm²
    40 to 120 HV
    -
    RS PRO
    Rod
    Brass
    500mm
    1/8in
    -
    CZ121/CW614N
    -
    -
    130 to 150 HV
    ± 2mm
    RS PRO
    Rod
    -
    24in
    1/4in
    -
    CZ121/CW614N
    -
    -
    130 to 150 HV
    ± 2mm
    RS PRO
    Square Bar
    Aluminium
    1m
    -
    12mm
    6082-T6
    12mm
    295 MPa
    -
    -
    RS PRO
    Rod
    Phosphor Bronze
    13in
    1 1/4in
    -
    -
    -
    420 N/mm²
    120 HB
    -
    RS PRO
    Square Bar
    Aluminium
    24in
    -
    1 1/4in
    6082-T6
    1 1/4in
    310 MPa
    95 HB
    -
    RS PRO
    Rod
    Cast Iron
    1m
    40mm
    -
    -
    -
    -
    -
    -
    RS PRO
    Rod
    Aluminium
    24in
    1in
    -
    6082 T6511
    -
    310 MPa
    95 HB
    -
    RS PRO
    Rod
    Aluminium Alloy
    24in
    1 1/2in
    -
    6026-T9
    -
    360 MPa
    95 HB
    -
    RS PRO
    Rod
    Silver Steel
    300mm
    5/32in
    -
    -
    -
    850 N/mm2
    180 to 285 HB
    -
    RS PRO
    Rod
    Aluminium
    24in
    3in
    -
    HE30TF
    -
    270 N/mm²
    95 HB
    -
    RS PRO
    Flat Bar
    Aluminium
    24in
    -
    3in
    HE30TF
    1in
    -
    95 HB
    -
    RS PRO
    Flat Bar
    Aluminium
    24in
    -
    1 1/4in
    HE9TF
    1/8in
    -
    75 HB
    -
    RS PRO
    Rod
    Stainless Steel
    1m
    14mm
    -
    303S31
    -
    500
    262 HB
    -
    RS PRO
    Rod
    Phosphor Bronze
    13in
    1 1/2in
    -
    -
    -
    420 N/mm²
    120 HB
    -
    Results per page