Adjustable & Levelling Feet | RS
Recently searched

    Adjustable Feet

    Adjustable feet are used for levelling and supporting structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the levelling of stabilisation.

    RS offer an extensive range of products suitable for light-duty and heavy-duty applications. All metal machine feet are ideal for heavy-duty items. The base material can consist of galvanised steel, nickel-plated steel, stainless steel or zinc-plated steel. The footing material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.

    What are Adjustable Feet used for?

    Adjustable feet are used as stability tools in machinery to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. They are also used in the packaging industry where precision alignment and balance levels are required for the special machinery to function.

    Where can I use Adjustable Feet?

    Here are just a few good examples of where you can use adjustable feet:

    • When raising furniture or machinery, the adjustable thread offers more height you can add for stability.
    • To level off an object articulating and tilting feet help with un-even surfaces or varying heights.
    • To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides a great level of shock absorption.
    • When frequent height adjustment is required, feet can be used to help e.g. portable stands and stalls.

    Types of Adjustable Feet

    • Fixed feet - with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.
    • Articulating feet - allow a deviation of up to 8 degrees and are used for balancing structures on uneven surfaces.
    • Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

    521 Products showing for Adjustable Feet

    1800kg
    M16
    -
    100mm
    30°
    -
    Mild Steel
    -
    -
    132mm
    45mm
    115mm
    700kg
    M16
    -
    150mm
    10°
    Rubber
    Stainless Steel
    60mm
    -
    185mm
    185mm
    -
    700kg
    M16
    -
    75mm
    10°
    Rubber
    Stainless Steel
    60mm
    -
    110mm
    110mm
    -
    1000kg
    M14
    -
    100mm
    10°
    Stainless Steel
    Stainless Steel
    -
    -
    135mm
    45mm
    119mm
    1000kg
    M10
    -
    100mm
    10°
    Rubber
    Zinc Plated Steel
    -
    70 Shore A
    135
    135mm
    135mm
    1500kg
    M30
    Hygienic
    150mm
    10°
    Stainless Steel
    -
    -
    -
    -
    -
    -
    1000kg
    M20
    -
    125mm
    10°
    Rubber
    Stainless Steel
    80mm
    -
    163mm
    163mm
    -
    1300kg
    M12
    -
    150mm
    30°
    Polyamide
    Stainless Steel
    -
    -
    183mm
    -
    -
    1300kg
    M12
    -
    150mm
    30°
    -
    Mild Steel
    -
    -
    180mm
    45mm
    115mm
    3000kg
    M20
    -
    160mm
    -
    Rubber
    Mild Steel
    -
    60 Shore A
    48 → 53mm
    170mm
    -
    2000kg
    M20
    -
    200mm
    30°
    Stainless Steel
    -
    -
    -
    237mm
    -
    -
    3000kg
    M30
    Hygienic
    150mm
    10°
    Stainless Steel
    -
    -
    -
    -
    -
    -
    4000kg
    M24
    Hygienic
    150mm
    Stainless Steel
    -
    -
    -
    -
    -
    -
    400kg
    M14
    -
    100mm
    10°
    Stainless Steel
    Stainless Steel
    -
    -
    129mm
    45mm
    119mm
    2000kg
    M20
    -
    100mm
    30°
    -
    Stainless Steel
    -
    -
    132mm
    45mm
    115mm
    700kg
    M12
    -
    150mm
    10°
    Rubber
    Mild Steel
    60mm
    -
    182mm
    182mm
    -
    400kg
    M12
    -
    90mm
    -
    Rubber
    Zinc Plated Steel
    -
    70 Shore A
    35 → 45mm
    47mm
    -
    1500kg
    M20
    Hygienic
    150mm
    10°
    Stainless Steel
    -
    -
    -
    -
    -
    -
    2000kg
    M16
    Hygienic
    125mm
    Stainless Steel
    -
    -
    -
    -
    -
    -
    1000kg
    M12
    Hygienic
    140mm
    15°
    Stainless Steel
    -
    -
    -
    -
    -
    -
    Results per page