Adjustable & Levelling Feet | RS
Recently searched

    Adjustable Feet

    Adjustable feet are used for levelling and supporting structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the levelling of stabilisation.

    RS offer an extensive range of products suitable for light-duty and heavy-duty applications. All metal machine feet are ideal for heavy-duty items. The base material can consist of galvanised steel, nickel-plated steel, stainless steel or zinc-plated steel. The footing material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.

    What are Adjustable Feet used for?

    Adjustable feet are used as stability tools in machinery to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. They are also used in the packaging industry where precision alignment and balance levels are required for the special machinery to function.

    Where can I use Adjustable Feet?

    Here are just a few good examples of where you can use adjustable feet:

    • When raising furniture or machinery, the adjustable thread offers more height you can add for stability.
    • To level off an object articulating and tilting feet help with un-even surfaces or varying heights.
    • To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides a great level of shock absorption.
    • When frequent height adjustment is required, feet can be used to help e.g. portable stands and stalls.

    Types of Adjustable Feet

    • Fixed feet - with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.
    • Articulating feet - allow a deviation of up to 8 degrees and are used for balancing structures on uneven surfaces.
    • Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

    521 Products showing for Adjustable Feet

    RS PRO
    700kg
    M10
    -
    100mm
    10°
    Stainless Steel
    Stainless Steel
    -
    -
    132mm
    35mm
    95mm
    RS PRO
    700kg
    M12
    -
    75mm
    10°
    Rubber
    Stainless Steel
    60mm
    -
    107mm
    107mm
    -
    RS PRO
    300kg
    M8
    -
    75mm
    10°
    Rubber
    Stainless Steel
    40mm
    -
    101mm
    101mm
    -
    RS PRO
    1000kg
    M12
    -
    75mm
    30°
    Stainless Steel
    -
    -
    -
    105mm
    -
    -
    RS PRO
    1800kg
    M16
    -
    200mm
    30°
    -
    Mild Steel
    -
    -
    232mm
    45mm
    115mm
    RS PRO
    400kg
    M10
    -
    100mm
    10°
    Rubber
    Zinc Plated Steel
    -
    70 Shore A
    129
    129mm
    -
    RS PRO
    1500kg
    M24
    -
    200mm
    10°
    Rubber
    Stainless Steel
    100mm
    -
    244mm
    244mm
    -
    RS PRO
    500kg
    M6
    -
    25mm
    30°
    Polyamide
    Mild Steel
    40mm
    -
    52mm
    52mm
    -
    RS PRO
    1500kg
    M24
    -
    200mm
    10°
    Rubber
    Stainless Steel
    100mm
    -
    244mm
    244mm
    -
    RS PRO
    700kg
    M14
    -
    100mm
    10°
    Stainless Steel
    Stainless Steel
    -
    -
    132mm
    45mm
    119mm
    RS PRO
    2500kg
    M24
    Hygienic
    140mm
    15°
    Stainless Steel
    -
    -
    -
    -
    -
    -
    RS PRO
    1000kg
    M16
    Hygienic
    125mm
    10°
    Stainless Steel
    -
    -
    -
    -
    -
    -
    RS PRO
    1800kg
    M20
    -
    100mm
    30°
    -
    Stainless Steel
    -
    -
    130mm
    45mm
    115mm
    RS PRO
    1500kg
    M24
    Hygienic
    150mm
    10°
    Stainless Steel
    -
    -
    -
    -
    -
    -
    RS PRO
    1500kg
    M24
    -
    250mm
    10°
    Rubber
    Stainless Steel
    100mm
    -
    294mm
    294mm
    -
    RS PRO
    1500kg
    M24
    Hygienic
    150mm
    10°
    Stainless Steel
    -
    -
    -
    -
    -
    -
    RS PRO
    700kg
    M10
    -
    100mm
    10°
    Rubber
    Stainless Steel
    -
    70 Shore A
    132
    132mm
    -
    RS PRO
    2500kg
    M30
    Hygienic
    185mm
    15°
    Stainless Steel
    -
    -
    -
    -
    -
    -
    RS PRO
    2500kg
    M24
    -
    200mm
    30°
    Stainless Steel
    -
    -
    -
    237mm
    -
    -
    RS PRO
    1600kg
    M16
    -
    100mm
    30°
    -
    Mild Steel
    -
    -
    130mm
    45mm
    115mm
    Results per page