A ring terminal, also known as a ring terminal connector or terminal lug, is a type of electrical connector used to terminate a wire to a stud, screw, or terminal. It consists of a hollow metal tube (or barrel) that is crimped onto the wire and a ring-shaped terminal that provides a secure connection point. Ring terminals are available in insulated and non-insulated varieties, offering versatility for different applications.
Ring terminals serve the primary function of providing a secure and reliable connection between a wire and a terminal point. The ring shape allows for easy attachment to screws or studs, while the crimped connection ensures a strong and durable bond with the wire. This design minimises resistance and enhances current flow, reducing the risk of loose connections that can lead to electrical failures or hazards.
Insulated ring terminals feature a layer of insulation, typically made of nylon or vinyl, that covers the metal barrel. Some of these covers are heat-shrunk onto the wires. The colour of each ring terminal covering denotes wire size, based on the following:
This insulation provides protection against accidental contact with live conductors, making these ring terminals ideal for applications in which safety and electrical isolation are critical.
Uninsulated ring terminals do not have an insulating layer, exposing the metal barrel. These ring terminal connectors are designed for applications where insulation is unnecessary, allowing for higher current capacities and better heat dissipation. They can accommodate larger-stranded wires, studs, and bolts; however, more specialised tooling is often required for these heavy-duty terminals.
Copper ring terminals are widely used due to copper's excellent electrical conductivity and corrosion resistance. Due to their low resistance, they are particularly well-suited for high-current applications.
Brass ring terminals offer a combination of good electrical conductivity and corrosion resistance, making them suitable for marine environments or applications with higher exposure to moisture or saltwater. Brass is also harder than copper, providing greater durability and resistance to wear and tear.
Due to their excellent corrosion resistance, stainless steel ring terminals are well suited for harsh environments, such as when chemicals or corrosive substances are present. These ring cable lugs are often used in marine, chemical processing, and industrial applications.
With a flared or widened ring opening, flared ring terminals allow for easier insertion onto larger screws or studs. This flared design provides additional surface area for contact, enhancing the connection's strength and reliability.
Crimp-on ring terminals are attached to the wire using a crimping tool, which compresses the barrel onto the wire to create a secure connection. Using a ring terminal crimp ensures a strong and durable bond, preventing accidental detachment and ensuring efficient current flow.
Solder-on ring terminals have a barrel that is soldered onto the wire, creating a permanent connection. Soldering is often preferred in applications where high vibration or mechanical stress is expected, as it provides a stronger bond than crimping.
RS Singapore has established itself as a trusted supplier and distributor of high-quality electrical components and devices, such as cable ring terminals. With our wide range of options sourced from leading brands like TE Connectivity, MECATRACTION, and Molex, we have something to meet every need.
RS Singapore also offers a comprehensive selection of other electronic components and mechanical hardware, such as coaxial cables and wire connector plugs, providing a one-stop shop for all your electrical and industrial needs. Our extensive inventory and user-friendly website make it convenient to browse and buy the components and equipment you need to complete your projects efficiently.
Receive your orders when and where you need them with our flexible delivery options. Visit our delivery information page to find out more about our delivery options, fees, and timings.