DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 20 of 486 products
Results per page
Description Price Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 425-190
Mfr. Part No.1020000000
SGD2.51
Each (In a Pack of 10)
units
WDU 30 → 12 AWG 2.5mm² - Beige 32A Single Screw 800 V - -50°C +120°C ATEX -
RS Stock No. 425-263
Mfr. Part No.1011000000
SGD9.272
Each (In a Pack of 5)
units
WSI 20 → 8 AWG - Yes Brown 6.3A Single Screw 500 V 10mm -50°C +120°C - -
RS Stock No. 779-598
Mfr. Part No.1021500000
SGD9.167
Each (In a Pack of 10)
units
WDK 30 → 12 AWG 2.5mm² - Brown 32A Double Screw 400 V - -50°C +120°C - -
RS Stock No. 220-4131
Mfr. Part No.1023700000
SGD1.494
Each (In a Pack of 10)
units
WDU 26 → 12 AWG 2.5mm² - Brown 32A Single Screw 500 V - -50°C +120°C - -
RS Stock No. 425-257
Mfr. Part No.1855610000
SGD9.429
Each (In a Pack of 10)
units
WTR 30 → 12 AWG 2.5mm² - Brown 24A Single Screw 500 V - - - - -
RS Stock No. 180-008
Mfr. Part No.1855610000
SGD94.29
1 Box of 10
Box(es)
WTR 30 → 12 AWG 2.5mm² - Brown 24A Single Screw 500 V - - - - -
RS Stock No. 425-213
Mfr. Part No.1020200000
SGD3.833
Each (In a Pack of 10)
units
WDU 26 → 8 AWG 6mm² - Brown 41A Single Screw 800 V - -50°C +120°C ATEX -
RS Stock No. 225-9894
Mfr. Part No.1608510000
SGD1.366
Each (In a Pack of 5)
units
ZDU 30 → 12 AWG 2.5mm² - Brown 31A Single Clamp 600 V - -50°C +120°C - -
RS Stock No. 425-235
Mfr. Part No.1020400000
SGD8.978
Each (In a Pack of 10)
units
WDU 14 → 6 AWG 16mm² - Brown 76A Single Screw 1 kV - -50°C +120°C ATEX -
RS Stock No. 425-285
Mfr. Part No.1020080000
SGD2.951
Each (In a Pack of 10)
units
WDU 30 → 12 AWG 2.5mm² - Blue 32A Single Screw 800 V - -50°C +120°C ATEX -
RS Stock No. 489-5436
Mfr. Part No.1024600000
SGD40.01
Each
units
WDU 6 → 00 AWG 95mm² - Brown 232A Single Screw 1 kV - -50°C +120°C - -
RS Stock No. 454-615
Mfr. Part No.9502600000
SGD7.232
Each (In a Pack of 5)
units
SAKK 22 → 10 AWG 4mm² - Brown 41A Single Screw 800 V - -60°C +130°C - -
RS Stock No. 458-7781
Mfr. Part No.1028400000
SGD22.21
Each
units
WFF 14 → 00 AWG 70mm² - Brown 232A Single Bolt 1 kV - - - - -
RS Stock No. 425-689
Mfr. Part No.0211120000
SGD11.925
Each (In a Pack of 10)
units
SAKS 22 → 10 AWG - Yes Yellow 10A Single Screw 630 V 13mm -60°C +130°C - -
RS Stock No. 824-0089
Mfr. Part No.1616440000
SGD16.90
Each
units
Z 26 → 12 AWG - Yes Beige 6.3A Single Clamp 28 V ac/dc 7.9mm -50°C +120°C - -
RS Stock No. 260-3061
Mfr. Part No.1674300000
SGD12.946
Each (In a Pack of 5)
units
ZDK 30 → 12 AWG 1.5mm² - Beige 20A Double Clamp 500 V - - - - -
RS Stock No. 768-4602
Mfr. Part No.1886580000
SGD21.49
Each
units
W 30 → 12 AWG - - Black 6.3A Single Screw 500 V 8mm -50°C +120°C - -
RS Stock No. 235-5352
Mfr. Part No.1011300000
SGD24.64
Each
units
WSI 20 → 8 AWG - Yes Beige 6.3A Single Screw 10 → 36 V dc 7.9mm -50°C +120°C - -
RS Stock No. 419-0191
Mfr. Part No.1763940000
SGD8.397
Each (In a Pack of 25)
units
WTR 26 → 12 AWG - Yes Beige 6.3A Single Screw 400 V 5mm - - - -
RS Stock No. 425-207
Mfr. Part No.1020100000
SGD2.615
Each (In a Pack of 10)
units
WDU 26 → 10 AWG 4mm² - Beige 32A Single Screw 800 V - -50°C +120°C ATEX -