Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Read more Read less

    Filters

    Viewing 1 - 6 of 6 products
    Results per page
    Description Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS Stock No. 146-6495
    Mfr. Part No.PRE332RY
    SGD1,054.31
    Each
    units
    32A Socket 2P+E 110 V Cable Mount IP66 Yellow Female Straight Plug-In PRE 6mm² +55°C -40°C
    RS Stock No. 146-6496
    Mfr. Part No.PRE332MY
    SGD804.24
    Each
    units
    32A Socket 2P+E 110 V Cable Mount IP66 Yellow Female Straight Plug-In PRE 6mm² +55°C -40°C
    RS Stock No. 146-6493
    Mfr. Part No.PRE316MP
    SGD355.57
    Each
    units
    16A Socket 2P+E 20 25 V Cable Mount IP66 Purple Female Straight Plug-In PRE 2 x 4mm² +55°C -40°C
    RS Stock No. 146-6494
    Mfr. Part No.PRE332PY
    SGD119.85
    Each
    units
    32A Plug 2P+E 110 V Cable Mount IP66 Yellow Male Straight Plug-In PRE 6mm² +55°C -40°C
    RS Stock No. 146-6491
    Mfr. Part No.PRE516MR
    SGD500.91
    Each
    units
    16A Socket 3P+N+E 415 V Cable Mount IP66 Red Female Straight Plug-In PRE 2 x 4mm² +55°C -40°C
    RS Stock No. 146-6492
    Mfr. Part No.PRE416MR
    SGD503.87
    Each
    units
    16A Socket 3P+E 415 V Cable Mount IP66 Red Female Straight Plug-In PRE 2 x 4mm² +55°C -40°C