Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS Stock No. 708-0514
Mfr. Part No.SMS6PDH3
SGD10.35
Each
units
6 Connector 13.0A SMS - Cable Mount 220 V Male - - IP40 2 - Straight
RS Stock No. 708-0539
Mfr. Part No.SMS6PD3
SGD6.59
Each
units
6 Connector 13.0A SMS - Cable Mount 220 V Male - Crimp IP40 2 - Straight
RS Stock No. 708-0517
Mfr. Part No.SMS12PDH3
SGD9.94
Each
units
12 Connector 13.0A SMS - Cable Mount 220 V Male - - IP40 4 - Straight
RS Stock No. 708-0549
Mfr. Part No.SMS18GE6
SGD36.91
Each
units
18 Connector 13.0A SMS - Through Hole 220 V Male - Solder IP40 6 - Right Angle
RS Stock No. 708-0551
Mfr. Part No.SMS12GE5
SGD100.70
Each
units
12 Connector 13.0A SMS - Through Hole 220 V Female - Solder IP40 4 - Right Angle
RS Stock No. 708-0555
Mfr. Part No.SMS12GE6
SGD27.65
Each
units
12 Connector 13.0A SMS - Through Hole 220 V Male - Solder IP40 4 - Right Angle
RS Stock No. 708-0501
Mfr. Part No.SMS18RDH3
SGD9.94
Each
units
18 Connector 13.0A SMS - Cable Mount 220 V Female - Crimp IP40 6 - Straight
RS Stock No. 708-0533
Mfr. Part No.SMS12PD3
SGD9.28
Each
units
12 Connector 13.0A SMS - Cable Mount 220 V Male - Crimp IP40 4 - Straight
RS Stock No. 708-0498
Mfr. Part No.SMS6RDH3
SGD8.41
Each
units
6 Connector 13.0A SMS - Cable Mount 220 V Female - Crimp IP40 2 - Straight
RS Stock No. 708-0511
Mfr. Part No.SMS18PDH3
SGD9.04
Each
units
18 Connector 13.0A SMS - Cable Mount 220 V Male - - IP40 6 - Straight
RS Stock No. 708-0494
Mfr. Part No.SMS3RDH3
SGD9.19
Each
units
3 Connector 13.0A SMS - Cable Mount 220 V Female - Crimp IP40 1 - Straight
RS Stock No. 708-0527
Mfr. Part No.SMS12RD3
SGD9.74
Each
units
12 Connector 13.0A SMS - Cable Mount 220 V Female - Crimp IP40 4 - Straight
RS Stock No. 708-0545
Mfr. Part No.SMS6GE6
SGD14.22
Each
units
6 Connector 13.0A SMS - Through Hole 220 V Male - Solder IP40 2 - Right Angle