Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do jumpers and shunts work?

Jumpers work by using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS Stock No. 245-4487
Mfr. Part No.609058200010
SGD0.783
Each (In a Bag of 50)
units
Uninsulated 2 5.08mm Male - 1 5.68mm 6.5mm - - Brass Tin over Copper Straight -
RS Stock No. 163-3144
Mfr. Part No.3130581000540
SGD0.279
Each (In a Box of 1000)
units
Uninsulated 2 2.54mm Male - 1 3.54mm 6.5mm 1mm - Brass Tin over Copper Straight -
RS Stock No. 245-4471
Mfr. Part No.609058100010
SGD1.096
Each (In a Bag of 50)
units
Uninsulated 2 2.54mm Male - 1 3.54mm 6.5mm 1mm - Brass Tin over Copper Straight -
RS Stock No. 162-1290
Mfr. Part No.3132512020470
SGD1.554
Each (In a Box of 250)
units
Jumper 2 2.54mm Female Black 1 5.08mm 6mm 2.5mm - Phosphor Bronze Gold over Nickel Straight 20mΩ
RS Stock No. 481-0766
Mfr. Part No.609251220001
SGD2.90
Each (In a Lot of 5)
units
Jumper 2 2.54mm Female Black 1 5.08mm 6mm 2.5mm - Phosphor Bronze Gold over Nickel Straight 20mΩ
RS Stock No. 481-0722
Mfr. Part No.609251220003
SGD2.872
Each (In a Lot of 5)
units
Jumper 2 2.54mm Female Blue 1 5.08mm 6mm 2.5mm - Phosphor Bronze Gold over Nickel Straight 20mΩ