RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 124-1163
Mfr. Part No.6-569530-3
BrandCOMMSCOPE
SGD3.246
Each (In a Pack of 5)
units
Male Cat5 Cable Mount - 8 Modular Plug Shielded Straight - 11.68mm 22.73mm 8.49mm - Phosphor Bronze
RS Stock No. 124-1160
Mfr. Part No.6-557315-3
BrandCOMMSCOPE
SGD2.063
Each (In a Pack of 10)
units
Male Cat5e Cable Mount - 8 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze
RS Stock No. 124-1162
Mfr. Part No.6-569278-2
BrandCOMMSCOPE
SGD1.566
Each (In a Pack of 10)
units
Male Cat5e Cable Mount - 8 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze
RS Stock No. 124-1155
Mfr. Part No.6-2111986-3
BrandCOMMSCOPE
SGD4.78
Each (In a Pack of 10)
units
Male Cat5e Cable Mount - 8 Modular Plug Shielded Straight - 11.68mm 25.05mm 7.21mm - Phosphor Bronze
RS Stock No. 782-5689
Mfr. Part No.1375191-6
BrandCOMMSCOPE
SGD17.89
Each
units
Female Cat5e - - - Modular Jack - - - - - - - -
RS Stock No. 124-1165
Mfr. Part No.6-569550-3
BrandCOMMSCOPE
SGD3.973
Each (In a Pack of 10)
units
Male Cat5e Cable Mount - 8 Modular Plug Shielded Straight - 9.53 (Load Bar)mm 22.48mm 8.49mm - Phosphor Bronze
RS Stock No. 124-1157
Mfr. Part No.6-554720-3
BrandCOMMSCOPE
SGD1.468
Each (In a Pack of 10)
units
Male Cat5 Cable Mount - 8 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze
RS Stock No. 124-1161
Mfr. Part No.6-557963-2
BrandCOMMSCOPE
SGD3.968
Each (In a Pack of 10)
units
Male Cat5 Cable Mount - 10 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze
RS Stock No. 124-1154
Mfr. Part No.2-1375191-2
BrandCOMMSCOPE
SGD28.44
Each
units
Female Cat5e Panel Mount - 8 Jack UTP Straight - - - - SL110 Beryllium Copper
RS Stock No. 144-6051
Mfr. Part No.1375055-2
BrandCOMMSCOPE
SGD28.52
Each
units
Female Cat6 Panel Mount - 8 RJ45 Modular Jack Unshielded Straight - 14.48mm 16.13mm 30.48mm SL Beryllium Copper
RS Stock No. 871-9737
Mfr. Part No.1375055-5
BrandCOMMSCOPE
SGD19.364
Each (In a Pack of 25)
units
Female Cat6 - - - Modular Jack - - - - - - - -
RS Stock No. 124-1164
Mfr. Part No.6-569542-3
BrandCOMMSCOPE
SGD6.77
Each (In a Pack of 5)
units
Male Cat5 Cable Mount - 8 Modular Plug Shielded Straight - 11.68mm 22.73mm 8.49mm - Phosphor Bronze