IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.


IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.


What are IEC filters used for


IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.


In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.


Types of IEC filters


There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Gender Series Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth
RS Stock No. 761-5788
Mfr. Part No.RIX0642H
BrandDeltron
SGD7.19
Each
units
Male - Ohne - None Tab 6A 250 V ac/dc PCB Mount - - - 50mm 41.5mm
RS Stock No. 761-5775
Mfr. Part No.RID1042H
BrandDeltron
SGD10.57
Each
units
Male - - - - Tab 10A 250 V ac/dc Panel Mount - - - 24mm 51.7mm
RS Stock No. 761-5842
Mfr. Part No.RIP0442H2
BrandDeltron
SGD30.88
Each
units
Male - 1 - 2 Pole Tab 4A 250 V ac/dc Panel Mount - - - 49.5mm 45.1mm
RS Stock No. 761-5845
Mfr. Part No.RIP0242H2
BrandDeltron
SGD32.50
Each
units
Male - 1 - 2 Pole Tab 2A 250 V ac/dc Panel Mount - C14 - 49.5mm 45.1mm
RS Stock No. 761-5854
Mfr. Part No.RIP0642H2
BrandDeltron
SGD39.54
Each
units
Male - - - 2 Pole Tab 6A 250 V ac/dc Panel Mount - - - 49.5mm 45.1mm