DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Read more Read less

Filters

Viewing 1 - 20 of 68 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 813-115
Mfr. Part No.W30508TRC
BrandWinslow
SGD1.038
Each (In a Pack of 5)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 10.08mm 4.6mm 10.14mm 10.08 x 4.6 x 10.14mm
RS Stock No. 813-109
Mfr. Part No.W30506TRC
BrandWinslow
SGD0.97
Each (In a Pack of 5)
units
6 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin Lead Alloy 5A Vertical 7.54mm 4.6mm 10.14mm 7.54 x 4.6 x 10.14mm
RS Stock No. 226-3887
Mfr. Part No.W30524/3SFTRC
BrandWinslow
SGD1.604
Each (In a Tube of 16)
units
24 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 30.4mm 3.5mm 10.14mm 30.4 x 3.5 x 10.14mm
RS Stock No. 813-121
Mfr. Part No.W30514TRC
BrandWinslow
SGD1.088
Each (In a Pack of 5)
units
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 17.7mm 4.6mm 10.14mm 17.7 x 4.6 x 10.14mm
RS Stock No. 813-159
Mfr. Part No.W30520TRC
BrandWinslow
SGD1.13
Each (In a Pack of 5)
units
20 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 25.32mm 4.6mm 10.14mm 25.32 x 4.6 x 10.14mm
RS Stock No. 813-137
Mfr. Part No.W30516TRC
BrandWinslow
SGD1.026
Each (In a Pack of 5)
units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 20.24mm 4.6mm 10.14mm 20.24 x 4.6 x 10.14mm
RS Stock No. 801-780
Mfr. Part No.W30524/3TRC
BrandWinslow
SGD1.20
Each (In a Pack of 5)
units
24 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 30.4mm 10.14mm 3mm 30.4 x 10.14 x 3mm
RS Stock No. 402-759
Mfr. Part No.W3108TRC
BrandWinslow
SGD0.098
Each (In a Pack of 50)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 10.03mm 4.5mm 10.14mm 10.03 x 4.5 x 10.14mm
RS Stock No. 197-2647
Mfr. Part No.W30508TTRC
BrandWinslow
SGD0.384
Each (In a Tube of 50)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 10.08mm 4.6mm 10.14mm 10.08 x 4.6 x 10.14mm
RS Stock No. 197-2669
Mfr. Part No.W30516TTRC
BrandWinslow
SGD0.725
Each (In a Tube of 25)
units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 20.24mm 4.6mm 10.14mm 20.24 x 4.6 x 10.14mm
RS Stock No. 402-771
Mfr. Part No.W3116TRC
BrandWinslow
SGD0.186
Each (In a Pack of 50)
units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 20.19mm 4.5mm 10.14mm 20.19 x 4.5 x 10.14mm
RS Stock No. 197-4053
Mfr. Part No.W30524/3TTRC
BrandWinslow
SGD1.119
Each (In a Tube of 16)
units
24 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 30.4mm 4.6mm 10.14mm 30.4 x 4.6 x 10.14mm
RS Stock No. 187-2058
Mfr. Part No.W30624/3T3RC
BrandWinslow
SGD1.909
Each (In a Tube of 16)
units
24 Through Hole Turned 2.54mm 7.62mm Open Frame Wire Wrap Gold, Tin 5A Vertical 30.4mm 10.14mm 3mm 30.4 x 10.14 x 3mm
RS Stock No. 226-3893
Mfr. Part No.W30524SFTRC
BrandWinslow
SGD2.013
Each (In a Tube of 16)
units
24 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 30.4mm 3.5mm 17.66mm 30.4 x 3.5 x 17.66mm
RS Stock No. 226-3922
Mfr. Part No.W30532SFTRC
BrandWinslow
SGD2.317
Each (In a Tube of 12)
units
32 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 40.56mm 3.5mm 17.66mm 40.56 x 3.5 x 17.66mm
RS Stock No. 188-2774
Mfr. Part No.W30640T3RC
BrandWinslow
SGD4.22
Each (In a Tube of 10)
units
40 Through Hole Turned 2.54mm 15.24mm Open Frame Wire Wrap Gold, Tin 5A Vertical 50.72mm 17.66mm 3mm 50.72 x 17.66 x 3mm
RS Stock No. 187-2070
Mfr. Part No.W30632T3RC
BrandWinslow
SGD3.046
Each (In a Tube of 12)
units
32 Through Hole Turned 2.54mm 15.24mm Open Frame Wire Wrap Gold, Tin 5A Vertical 40.56mm 17.66mm 3mm 40.56 x 17.66 x 3mm
RS Stock No. 188-2724
Mfr. Part No.W30620T3RC
BrandWinslow
SGD2.366
Each (In a Tube of 20)
units
20 Through Hole Turned 2.54mm 7.62mm Open Frame Wire Wrap Gold, Tin 5A Vertical 25.32mm 10.14mm 3mm 25.32 x 10.14 x 3mm
RS Stock No. 188-2702
Mfr. Part No.W30616T3RC
BrandWinslow
SGD1.769
Each (In a Tube of 25)
units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Wire Wrap Gold, Tin 5A Vertical 20.24mm 10.14mm 3mm 20.24 x 10.14 x 3mm
RS Stock No. 188-2695
Mfr. Part No.W30614T3RC
BrandWinslow
SGD1.546
Each (In a Tube of 28)
units
14 Through Hole Turned 2.54mm 7.62mm Open Frame Wire Wrap Gold, Tin 5A Vertical 17.7mm 10.14mm 3mm 17.7 x 10.14 x 3mm