Electrical Wire Cable Singapore | Power Cable Types
Recently searched

    Power Cable

    Power cables, also known as electrical cables or power cords, are essential for transmitting electrical energy from a power source to a device or appliance. They form a critical component of the electrical infrastructure, designed to safely conduct electrical current. Power cables are composed of one or more conductors, typically made of copper or aluminium, which ensure optimal conductivity and durability. These conductors are encased in insulation materials such as PVC (polyvinyl chloride), XLPE (cross-linked polyethylene), or rubber, which provide both electrical and mechanical protection.

    The conductors within a power cable are configured to match specific requirements and power capacities:

    • Single-core cables: Featuring a single conductor surrounded by insulation, these cables are suited for low-voltage applications. You'll often find them in household appliances and electronic devices due to their efficiency in simple power transmission tasks.
    • Multicore cables: Comprising multiple conductors within a single cable sheath, multicore cables are tailored for higher voltage demands. They are prevalent in industrial environments, construction sites, and in systems that manage power distribution, where robust and reliable power delivery is crucial.

    What Are the Benefits of Power Cables?

    • Efficient power transmission: Power cables are designed to efficiently transmit electrical power from the source to the destination.
    • Safety: Power cables are designed with insulation materials that provide electrical insulation and mechanical protection.
    • Versatility: Power cables are available in various types, sizes, and configurations to accommodate different power requirements and applications.
    • Durability and reliability: Power cables are built to withstand demanding conditions, including temperature variations, moisture, abrasion, and mechanical stress.
    • Flexibility and ease of installation: Power cables are flexible, allowing for easier installation in different environments.
    • Compatibility: Power cables are designed to be compatible with standard power outlets and connectors, ensuring compatibility with a wide range of devices and appliances.

    Types of Power Cables and Electrical Cables

    The variety of cables available caters to different industrial, commercial, and residential needs, each designed to suit specific environmental conditions and performance requirements. Here’s a categorisation of some common types:

    • Standard and Specialised Power Cables: Includes general Mains, robust Armoured, and outdoor-resistant Arctic Grade cables. High Temperature, Marine, and solar-specific cables like Solar also fall into this category for specialised environments.
    • Data and Communication Cables: This category encompasses cables used for data transmission, such as CAN-Bus, Cat6, and PROFIBUS. Audio Video Cable and various types like Shielded and Shielded Twisted Pair ensure high-quality data and signal integrity.
    • Multicore and Specialty Conductor Cables: Ranging from Flexible Multicore to Multi Conductor and Multicore, these cables manage multiple signals or power sources simultaneously. Single Core and configurations like Twin & Earth also provide tailored solutions for specific wiring needs.
    • Fire Performance Cables: Cables designed to withstand extreme conditions, such as Fire Performance and Fire Performance LSZH (Low Smoke Zero Halogen), prioritise safety and reduce hazardous emissions in fire situations.
    • Flexible and Durable Cables: Flexible, Spiral Cable, and Coiled cables offer versatility and durability for dynamic applications that require movement and bending without compromising performance.
    • Construction and Building Cables: Includes widely used Flat and TRS cables, with specific types like 318-TRS, Twin & Earth, and series 2182Y to 3185Y for residential and commercial building installations.

    Industrial Applications of Power Cable Types

    Different types of cables serve a range of industrial applications, each tailored to meet specific operational demands across various sectors. Here’s an overview of how these cable types is applied in key industries:

    • Energy and Utilities: Cables like High-Temperature and Solar are critical in energy generation and distribution sectors, including solar power installations and other renewable energy projects. They ensure reliable and efficient power delivery under varying environmental conditions.
    • Maritime and Offshore: Marine and Armoured cables are essential in the harsh environments of maritime and offshore applications. They are designed to resist water, oil, and extreme weather, providing dependable performance for shipping and oil rig operations.
    • Construction and Infrastructure: Armoured and Twin & Earth cables are widely used in construction projects. They provide power and lighting in buildings while ensuring safety and compliance with stringent construction standards.
    • Manufacturing and Automation: Multicore, Flexible Multicore, and Shielded cables are vital in manufacturing and industrial automation. These cables handle both power and data, essential for operating complex machinery and ensuring precise control in automated processes.
    • Telecommunications: Cat6, Shielded Twisted Pair, and PROFIBUS cables are key in telecommunications infrastructure. They support high-speed data transmission, crucial for internet services, network communications, and data centres.
    • Transportation: Fire Performance LSZH cables are used in transportation systems, including railways and urban transit. These cables enhance safety by reducing smoke and toxic emissions in case of fires, crucial for public safety.
    • Specialty Applications: Fire Performance, High Temperature, and Flexible cables find use in specialty applications where resistance to extreme conditions and flexibility are required, such as in aerospace, automotive, and advanced engineering sectors.

    Delivery Information for Singapore

    RS offers fast delivery of electrical cables, cable trunking, and cable tie mounts within Singapore. Next-working-day delivery is available for online orders placed Monday to Friday before 3:30 pm, if items are in stock. To explore our full range of delivery services and their prices, including offline orders and consolidated shipments, please refer to our delivery information page for detailed guidance.

    1186 Products showing for Power Cable

    RS PRO
    -
    1 mm²
    2
    Black
    -
    50m
    450/750 V ac
    -
    -
    8.3mm
    Eca
    CPE
    H07RN-F
    Stranded
    RS PRO
    -
    4 mm²
    4
    Black
    42 A
    100m
    1 kV, 600 V
    -
    -
    -
    Eca
    PVC
    -
    Solid
    RS PRO
    -
    1.5 mm²
    5
    Black
    18 A
    100m
    450 V, 750 V
    -
    -
    12.2mm
    Eca
    CPE
    H07RN-F
    Stranded
    RS PRO
    -
    0.5 mm²
    3
    Black
    3 A
    100m
    300 V, 500 V
    2183Y
    -
    5.39mm
    Eca
    PVC
    H03VV-F
    Stranded
    RS PRO
    -
    4 mm²
    3
    Black
    32 A
    100m
    300 V, 500 V
    3183Y
    -
    11.17mm
    Eca
    PVC
    H05VV-F
    Stranded
    RS PRO
    -
    2.5 mm²
    3
    Black
    -
    50m
    1 kV
    NYY-J
    -
    -
    Eca
    PVC
    -
    Solid
    RS PRO
    -
    1.5 mm²
    3
    Black
    18 A
    50m
    450 V, 750 V
    -
    -
    10.1mm
    Eca
    CPE
    H07RN-F
    Stranded
    SGD495.23
    1 Reel of 100 Metre(s)
    RS PRO
    -
    2.5 mm²
    3
    -
    -
    -
    -
    -
    -
    -
    Eca
    -
    -
    -
    RS PRO
    Armoured
    4 mm²
    3
    Black
    -
    50m
    600/1000 V
    Armoured
    -
    13.6mm
    Eca
    PVC
    -
    Stranded
    RS PRO
    Armoured
    2.5 mm²
    3
    Black
    -
    100m
    600/1000 V
    -
    -
    12.6mm
    Eca
    PVC
    -
    Stranded
    RS PRO
    Armoured
    6 mm²
    4
    Black
    -
    50m
    600/1000 V
    Armoured
    -
    16.6mm
    Eca
    PVC
    -
    Stranded
    RS PRO
    -
    1.5 mm²
    2
    Black
    24 A
    100m
    600 V
    -
    -
    10.5mm
    -
    PVC
    -
    -
    SGD1,564.03
    1 Reel of 100 Metre(s)
    RS PRO
    Armoured
    16 mm²
    2
    -
    -
    -
    1000, 600 V
    -
    -
    20mm
    Eca
    PVC
    -
    Stranded
    RS PRO
    -
    2.5 mm²
    3
    White
    25 A
    100m
    300 V, 500 V
    3183Y
    -
    9.7mm
    Eca
    PVC
    H05VV-F
    Stranded
    RS PRO
    Armoured
    2.5 mm²
    5
    Black
    -
    50m
    600/1000 V
    -
    -
    14.5mm
    Eca
    PVC
    -
    -
    RS PRO
    -
    1.5 mm²
    3
    Black
    16 A
    100m
    300 V, 500 V
    3183Y
    -
    7.99mm
    Eca
    PVC
    H05VV-F
    Stranded
    RS PRO
    -
    1.5 mm²
    3
    Black
    18 A
    100m
    450 V, 750 V
    -
    -
    10.1mm
    Eca
    CPE
    H07RN-F
    Stranded
    RS PRO
    Armoured
    2.5 mm²
    3
    Black
    -
    50m
    600/1000 V
    -
    -
    12.6mm
    Eca
    PVC
    -
    Stranded
    SGD365.73
    1 Reel of 100 Metre(s)
    RS PRO
    -
    1.5 mm
    3
    -
    -
    -
    -
    -
    -
    -
    Eca
    -
    -
    -
    RS PRO
    -
    2.5 mm²
    3
    Black
    16 A
    100m
    0.6/1 kV
    U1000RO2V
    -
    10.9mm
    Eca
    PVC
    -
    Solid
    Results per page