Linear Bearing Units

Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Bearing Unit Type For Bearing Type Bearing Inside Diameter Bearing Outside Diameter Housing Dimensions Dynamic Load Rating Static Load Rating Housing Width Housing Height Housing Length Series
RS Stock No. 409-381
Mfr. Part No.R103563020
SGD226.38
Each
units
Linear Ball Bearing Unit - - - - 5860N 3570N - - - -
RS Stock No. 409-438
Mfr. Part No.R102724044
SGD230.09
Each
units
Linear Ball Bearing Unit - - - - 6380N 4650N - - - -
RS Stock No. 409-400
Mfr. Part No.R102721244
SGD100.06
Each
units
Linear Ball Bearing Unit - - - - 810N 490N - - - -
RS Stock No. 409-444
Mfr. Part No.R103561020
SGD121.53
Each
units
Linear Ball Bearing Unit - - - - 730N 380N - - - -
RS Stock No. 409-404
Mfr. Part No.R102722044
SGD114.58
Each
units
Linear Ball Bearing Unit - - - - 1410N 900N - - - -
RS Stock No. 409-387
Mfr. Part No.R102722544
SGD131.34
Each
units
Linear Ball Bearing Unit - - - - 2930N 1950N - - - -
RS Stock No. 409-397
Mfr. Part No.R102721644
SGD91.34
Each
units
Linear Ball Bearing Unit - - - - 1050N 570N - - - -
RS Stock No. 161-2566
Mfr. Part No.R103761620
SGD124.51
Each
units
Linear Ball Bearing Unit - 16mm 26mm 43 x 53 x 35mm 1500N 830N 53mm 35mm 43mm R1037
RS Stock No. 409-505
Mfr. Part No.R103562020
SGD159.02
Each
units
Linear Ball Bearing Unit - - - - 2470N 1340N - - - -
RS Stock No. 161-2567
Mfr. Part No.R103762020
SGD154.75
Each
units
Linear Ball Bearing Unit - 20mm 32mm 54 x 60 x 42mm 2570N 1180N 60mm 42mm 54mm R1037
RS Stock No. 409-494
Mfr. Part No.R103562520
SGD153.93
Each
units
Linear Ball Bearing Unit - - - - 4820N 2790N - - - -
RS Stock No. 409-448
Mfr. Part No.R102723044
SGD148.22
Each
units
Linear Ball Bearing Unit - - - - 3850N 2790N - - - -
RS Stock No. 161-2565
Mfr. Part No.R103761220
SGD112.53
Each
units
Linear Ball Bearing Unit - 12mm 22mm 39 x 43 x 28mm 1060N 510N 43mm 28mm 39mm R1037
RS Stock No. 409-501
Mfr. Part No.R103561620
SGD145.36
Each
units
Linear Ball Bearing Unit - - - - 1250N 620N - - - -
RS Stock No. 161-2568
Mfr. Part No.R103762520
SGD164.37
Each
units
Linear Ball Bearing Unit - 25mm 40mm 67 x 78 x 51mm 5040N 2470N 78mm 51mm 67mm R1037