Lead Acid Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.

These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:

Emergency Lights
Uninterruptible power supplies (UPS)
Alarm Systems
Communication Systems
GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."



What are lead acid rechargeable batteries used for?
Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.

How do lead acid rechargeable batteries work?
The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Capacity Nominal Voltage Sub Range Dimensions Terminal Type Construction Designed for Cyclic Application Application Weight Flame Resistant Designed High Rate Application Eurobat Classification Operating Temperature Range Brand Range
RS Stock No. 652-1525
Mfr. Part No.NGA5120025HS0BA
SGD238.15
Each
units
25Ah 12V - 126 x 167 x 176mm M5 Gel - - 9.7kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1424
Mfr. Part No.GF12014YF
SGD236.78
Each
units
15Ah 12V - 167 x 181 x 76mm M5 Gel - - 6kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1430
Mfr. Part No.NGSO120090HS0CA
SGD616.22
Each
units
90Ah 12V - 236 x 330 x 171mm Posts Gel - - 31.3kg - - - -20 +50°C Sonnenschein Dryfit
RS Stock No. 652-1531
Mfr. Part No.NGA5120016HS0BA
SGD238.25
Each
units
16Ah 12V - 167 x 181 x 76mm M5 Gel - - 6kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1402
Mfr. Part No.NGA50403D5HS0SA
SGD51.99
Each
units
3.5Ah 4V - 90.5 x 34.5 x 64.4mm Faston F1 Gel - - 500g - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1418
Mfr. Part No.GF12022YF
SGD251.35
Each
units
24Ah 12V - 126 x 167 x 176mm M5 Gel - - 9.7kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1632
Mfr. Part No.GF12051YG1
SGD435.70
Each
units
56Ah 12V - 190 x 278 x 175mm Posts Gel - - 21.5kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1496
Mfr. Part No.NGA5060010HS0SA
SGD64.91
Each
units
10Ah 6V - 98.4 x 151.7 x 50.5mm Faston F1 Gel - - 2.1kg - - - - Sonnenschein Dryfit
RS Stock No. 652-1547
Mfr. Part No.NGA5120010HS0SA
SGD122.19
Each
units
10Ah 12V - 98.4 x 152 x 98mm Faston F1 Gel - - 4kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1569
Mfr. Part No.NGA5120002HS0SA
SGD82.97
Each
units
2Ah 12V - 64.4 x 178.5 x 34.1mm Faston F1 Gel - - 1kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1519
Mfr. Part No.NGA5120040HS0BA
SGD308.29
Each
units
40Ah 12V - 175 x 210 x 175mm M6 Gel - - 14.6kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1468
Mfr. Part No.GF12033YG1
SGD278.43
Each
units
28Ah 12V - 195 x 130 x 173mm M6 Gel - - 11.1kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1553
Mfr. Part No.NGA51206D5HS0SA
SGD87.89
Each
units
6.5Ah 12V - 98.4 x 151.7 x 65.5mm Faston F1 Gel - - 2.6kg - - - -30 → +50°C Sonnenschein Dryfit
RS Stock No. 652-1452
Mfr. Part No.NGSO120027HS0BA
SGD232.26
Each
units
27Ah 12V - 126 x 167 x 176mm M5 Gel - - 9.7kg - - - -20 +50°C Sonnenschein Dryfit
RS Stock No. 652-1446
Mfr. Part No.NGS0120041HS0CA
SGD300.64
Each
units
41Ah 12V - 175 x 210 x 175mm Posts Gel - - 14.8kg - - - -20 +50°C Sonnenschein Dryfit