Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS Stock No. 740-6442
Mfr. Part No.LMT100
SGD329.11
Each
units
Electronic Flush Mount PNP NO/NC FPM, PA12, PEEK, Stainless Steel - - 0°C +60°C - - 50 mA 16bar PEEK -
RS Stock No. 488-031
Mfr. Part No.LK1024
SGD789.99
Each
units
- - PNP Stainless Steel/FKM/NBR/PBT/PC/PEI/PP/TPE - - 0°C +60°C - - 200 mA 0.5bar - -
RS Stock No. 740-6446
Mfr. Part No.LMT110
SGD297.64
Each
units
Electronic Flush Mount PNP NO/NC FPM, PA12, PEEK, Stainless Steel - - 0°C +60°C - - 50 mA 16bar PEEK -
RS Stock No. 488-021
Mfr. Part No.LK1023
SGD729.37
Each
units
- - PNP Stainless Steel/FKM/NBR/PBT/PC/PEI/PP/TPE - - 0°C +60°C - - 200 mA 0.5bar - -
RS Stock No. 488-037
Mfr. Part No.LR7000
SGD501.10
Each
units
- - PNP Stainless Steel/FKM/NBR/PB/PC/PEI/TPE/PTFE - - 0°C +60°C - - 200 mA 4bar - -