Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS Stock No. 859-2948
Mfr. Part No.CLP2EA1CM24
SGD406.68
Each
units
- - - - - - - - -20°C +50°C - - - -
RS Stock No. 859-2945
Mfr. Part No.CLP2EA1C115
SGD406.68
Each
units
- - - - - - - - -20°C +50°C - - - -
RS Stock No. 858-2686
Mfr. Part No.CLP2EA1C230
SGD406.68
Each
units
- - - - - - - - -20°C +50°C - - - -
RS Stock No. 201-0775
Mfr. Part No.CLD1EA1CM24
SGD147.23
Each
units
1 DIN-rail 5V 24 V 100000mm - - - - - - - - Analog
RS Stock No. 201-0776
Mfr. Part No.CLD2EB1BU24
SGD135.76
Each
units
2 DIN-rail 5V 24 V 100000mm - - - - - - - - Analog