Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS Stock No. 281-1622
Mfr. Part No.XUFN12301
SGD72.42
Each
units
200 mm - Plastic - - - - - - IP64, IP641 PE - 15mm -
RS Stock No. 324-1642
Mfr. Part No.XUFN05323
SGD79.54
Each
units
70 mm - Plastic - - - - - - IP64, IP641 PE - 23mm -
RS Stock No. 281-1616
Mfr. Part No.XUFN05321
SGD72.42
Each
units
70 mm - Plastic - - - - - - IP64, IP641 PE - 18mm -
RS Stock No. 281-1600
Mfr. Part No.XUFN01321
SGD71.66
Each
units
18 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS Stock No. 513-7107
Mfr. Part No.XUDA1PSML2
SGD186.53
Each
units
- PNP Plastic - - - Cable - 1 kHz - - 12 24 V dc 65mm -
RS Stock No. 513-7129
Mfr. Part No.XUDA2PSML2
SGD276.10
Each
units
- PNP Plastic - 0.1 Delay) ms - Cable - 1 kHz IP65 - 12 24 V dc 65mm -
RS Stock No. 513-5640
Mfr. Part No.XUFN5S01L2
SGD141.62
Each
units
55 mm - Plastic - - - - - - - - - - -
RS Stock No. 513-5549
Mfr. Part No.XUFZ920
SGD105.58
Each
units
200 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS Stock No. 324-1658
Mfr. Part No.XUFN02323
SGD62.06
Each
units
30 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS Stock No. 513-5533
Mfr. Part No.XUDA2PSMM8
SGD301.59
Each
units
- PNP Plastic - 0.1 Delay) ms - Cable - 1 kHz IP65 - 12 24 V dc 65mm -
RS Stock No. 513-5606
Mfr. Part No.XUFN01331
SGD114.03
Each
units
18 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS Stock No. 513-5583
Mfr. Part No.XUFN2L01L2
SGD115.09
Each
units
1500 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS Stock No. 513-5612
Mfr. Part No.XUFN04331
SGD138.04
Each
units
6 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS Stock No. 513-7113
Mfr. Part No.XUDA1PSMM8
SGD203.00
Each
units
- PNP Plastic - - - 4 Pin, M8, Male - 1 kHz - - 12 → 24 V dc 65mm -
RS Stock No. 542-4899
Mfr. Part No.XUDA1NSML2
SGD202.90
Each
units
- NPN Plastic - - - Cable - 1 kHz - - 12 24 V dc 65mm -
RS Stock No. 324-1636
Mfr. Part No.XUFN35301
SGD70.29
Each
units
50 mm - Plastic - - - - - - IP64, IP641 PE - 15mm -
RS Stock No. 513-5599
Mfr. Part No.XUFN05331
SGD90.13
Each
units
70 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS Stock No. 407-1242
Mfr. Part No.XUFN2P01L2
SGD100.86
Each
units
300 mm - Plastic - - - - - - IP64, IP641 PE - - -