Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 827-5401
Mfr. Part No.5725D
SGD444.99
Each
units
Frequency LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable Frequency Indicator - 5700
RS Stock No. 796-6932
Mfr. Part No.5714A
SGD322.88
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 827-5407
Mfr. Part No.5725A
SGD297.40
Each
units
Frequency LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable Frequency Indicator - 5700
RS Stock No. 796-6907
Mfr. Part No.5714B
SGD352.54
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 796-6988
Mfr. Part No.5714C
SGD415.96
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 796-6897
Mfr. Part No.5714D
SGD463.62
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 796-6957
Mfr. Part No.5715B
SGD477.56
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 827-5410
Mfr. Part No.5531B1
SGD1,197.64
Each
units
- LCD 44.5mm 91.5mm 120mm 4 16 mm -20°C +60°C EX II 3 GD and EEx nL IIC T6, KEMA 05ATEX1044 X 3.6 → 23mA Loop Powered LCD Indicator - 5500
RS Stock No. 796-7073
Mfr. Part No.5531B
SGD561.60
Each
units
- LCD 44.5mm 91.5mm 120mm 4 16 mm -20°C +60°C DEMKO 02ATEX132122, EX II 1 G and EEx ia IIC T6 3.6 → 23mA Loop Powered LCD Indicator - 5500
RS Stock No. 827-5413
Mfr. Part No.5531B2
SGD1,197.64
Each
units
- LCD 44.5mm 91.5mm 120mm 4 16 mm -20°C +60°C EX II 2 GD and EEx ib IIC T6, KEMA 05ATEX1105 X 3.6 → 23mA Loop Powered LCD Indicator - 5500
RS Stock No. 796-6875
Mfr. Part No.5715D
SGD570.69
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 796-6938
Mfr. Part No.5531A
SGD506.38
Each
units
- LCD 44.5mm 91.5mm 120mm 4 16 mm -20°C +60°C - 3.6 → 23mA Loop Powered LCD Indicator - 5500