USB Cables
USB cables, or Universal Serial Bus cables, are widely used for connecting various electronic devices to each other or to a computer. They provide a standardised interface for data transfer, power supply, and peripheral connectivity, enabling seamless communication and interaction between devices. The plug-and-play functionality of USB wires simplifies the connection process, making them a user-friendly solution for a vast range of applications.
Types of USB Cables
USB wires have different types and connectors, each designed for specific purposes and device compatibility, such as:
USB Type-A
USB Type-A is the most common USB connector and is rectangular. This cable is commonly used for connecting devices like computers, laptops, power adapters, and USB hubs.
USB Type-B
USB Type-B is mostly used for connecting printers, scanners, and other peripheral devices to computers. This cable’s connector has a square shape with bevelled corners.
USB Type-C
USB Type-C is a newer and versatile connector that is becoming increasingly popular. It is reversible like Micro-USB but has a smaller form factor. USB Type-C cables can be used for charging devices, data transfer, and connecting various peripherals. They support faster data transfer speeds and can deliver more power. More specific cables are also being made today, such as USB Type-C to Lightning cables and USB Type-C to HDMI cables, further expanding its versatility and compatibility with different devices.
Lightning Cable
Lightning USB cables are proprietary cables developed by Apple for connecting their devices, such as iPhones and iPads, to computers or chargers. They feature a unique 8-pin connector that is reversible for easy insertion.
Mini-USB
Mini-USB connectors were popular in the past but are now less common. They come in two forms: Mini-A and Mini-B. These cables were commonly used for connecting digital cameras, older smartphones, and other portable devices.
Micro-USB
Micro-USB connectors are smaller and more commonly used in various devices, including smartphones, tablets, digital cameras, Bluetooth speakers, and many other portable devices. These cables are reversible, allowing insertion in either orientation.
Extension USB Cable
Extension USB cables, also known as female USB cables, are used to extend the reach of an existing USB wire. They feature a female connector on one or both ends, allowing for the connection of two devices or two male USB to USB cables, such as a USB Type-A to USB Type-A.
USB 2.0
USB 2.0 is a widely used standard offering data transfer speeds up to 480 Mbps, also known as High Speed. It is suitable for connecting a variety of everyday devices, such as keyboards, mice, printers, and external hard drives. It is backwards compatible with USB 1.1 devices.
USB 3.0
USB 3.0, also called SuperSpeed USB, is a faster standard with data transfer speeds up to 5 Gbps, significantly improving performance for large file transfers and high-bandwidth applications like video streaming and external SSDs. This cable introduced a new transfer mode and is often recognisable by its blue-coloured ports. It is also backwards compatible with USB 2.0 devices.
USB 3.1
USB 3.1 offers even faster data transfer speeds, up to 10 Gbps, using the SuperSpeed+ transfer mode. This makes it ideal for demanding tasks such as video editing, gaming, and connecting high-performance peripherals.
USB 3.2
USB 3.2 is the latest USB standard, supporting data transfer speeds up to 20 Gbps, enabling lightning-fast data transfers and supporting high-resolution displays.
How are USB Cables Used?
USB cables are used for a variety of purposes, including:
Data Transfer
USB cables allow you to transfer data between devices, such as transferring files between a computer and a smartphone, syncing data between a digital camera and a computer, or connecting external storage devices like USB flash drives or external hard drives to a computer.
Charging Devices
USB cables are commonly used for charging devices like smartphones, tablets, smartwatches, Bluetooth speakers, and other portable electronics. Popular choices include USB-A to Micro-USB, USB-B to USB-C, and increasingly, USB-C to USB-C cables, offering varying degrees of power delivery and data transfer speeds to cater to different devices and charging needs.
Peripheral Connectivity
USB cables are used to connect various peripheral devices to a computer, such as printers, scanners, keyboards, mice, game controllers, webcams, and external monitors, and a host of other peripherals like scanners, webcams, and game controllers. Common types of peripheral connections include USB-A to USB-B and, increasingly, USB-C for newer devices.
Firmware Updates
Many electronic devices, including smartphones, cameras, and gaming consoles, can receive firmware updates to enhance functionality or address security issues. USB cables act as the conduit for these updates, allowing users to connect their devices to a computer and download the latest software.
Audio and Video Output
While not the primary use, USB cables can transmit audio and video signals, particularly with the advent of USB-C. USB-C to HDMI cables enable high-definition video and audio output from laptops and other devices to external displays and sound systems, simplifying connections and reducing cable clutter.
Programming and Debugging
USB cables are essential for programming and debugging certain electronic devices. These cables provide a direct connection to the device's internal circuitry, allowing for uploading new code, troubleshooting errors, and monitoring real-time performance. They support various communication protocols and are essential for developing and maintaining embedded systems, microcontrollers, and other electronic hardware.
The Leading Supplier and Manufacturer of USB Cables
RS is a trusted supplier, distributor and manufacturer of USB cables and wires, featuring industry-trusted brands like StarTech.com, Roline, our own RS PRO line and more. We offer competitive prices and reliable USB cables to ensure seamless connectivity and efficient data transfer for all your devices. We also carry other cables and wire types, such as power cords and serial cables, to meet all your electrical and data transmission needs.
Order your USB cables online today and enjoy next-day delivery or self-collection at your local branch. For more details on our ordering process, delivery services and delivery fees, please refer to our Ordering Page and Delivery Page.
Compare Product Details Price | Brand | Length | Connector 1 | Connector 2 | USB Cable Type | USB Version | Connector 1 Gender | Connector 2 Gender | Sheath Colour | Data Rate | Mounting Type | Power Delivery Rating | IP Rating | Standards Met |
---|
Your current combination of filters has returned 0 results. Please change your selection.