Vega VEGACON 66 Series Conductive Level Switch, Relay Output, Vertical, Plastic Body
- RS Stock No.:
- 387-0379
- Mfr. Part No.:
- KON66.XG3VPR
- Manufacturer:
- Vega
Bulk discount available
Subtotal (1 unit)*
SGD967.52
(exc. GST)
SGD1,054.60
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 5 unit(s) shipping from 15 January 2026
- Plus 2 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | SGD967.52 |
| 6 + | SGD938.47 |
*price indicative
- RS Stock No.:
- 387-0379
- Mfr. Part No.:
- KON66.XG3VPR
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Device Type | Conductive | |
| Mounting Type | Vertical | |
| Switch Output | Relay | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Maximum Current | 1 A dc, 3 A ac | |
| Maximum Pressure | 6bar | |
| Series | VEGACON 66 | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Device Type Conductive | ||
Mounting Type Vertical | ||
Switch Output Relay | ||
Body Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Maximum Current 1 A dc, 3 A ac | ||
Maximum Pressure 6bar | ||
Series VEGACON 66 | ||
RoHS Status: Exempt
Vega Conductive Level Switch
The Vega conductive level switch has a relay (SPDT) output. It is designed specifically for measuring conductive liquids and particularly useful for taking measurements in full or empty pipelines. The multiple rods that feature on this limit switch deliver reliable pump control. The exchangeable and adjustable probes reduce stock keeping and offer greater flexibility. It is made of high-quality plastic-coated aluminium.
Features and Benefits
The supply voltage ranging from 24VAC to 250VAC and 20VDC to 72VDC
Process fitting/material is thread G1½, DIN3852-A/PPN
Alarm or pump control for controlling between two levels 3 electrode holders
Modes: maximum detection, overfill (A) or min detection dry running protection (B)
External LED switch status
3 electrode holders
Selectable sensitivity between 100ohm and 300kohm
Integration time adjustable up to 20 seconds
Housing/Protection: Plastic
Applications
Almost all the bulk solids applications
Industrial use
Certifications
CE certified
Related links
- Vega VEGASWING 61 Series Vibrating Rod Level Switch Horizontal Plastic Body
- Vega VEGASWING 61 Series Vibrating Fork Level Switch Horizontal Plastic Body
- Vega VEGASON 61 Series Ultrasonic Level Probe Plastic Body, ATEX-Rated
- Endress+Hauser FTW325 Series Conductive Level Switch DIN Rail ATEX-Rated
- Vega VEGAVIB 61 Series Vibrating Rod Level Switch Free, Plastic Body
- Carlo Gavazzi Conductive Level Sensor Plug, Plastic Body
- Vega VEGACAP 98 Series Capacitance Level Switch Horizontal Polypropylene Body
- Carlo Gavazzi VN Series Conductive Level Probe, Nylon 6 Body