- RS Stock No.:
- 877-7442
- Mfr. Part No.:
- SHO310Y4
- Manufacturer:
- Showa
51 In stock for delivery within 4 working days
Added
Price 1 Pair
SGD8.50
(exc. GST)
SGD9.26
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD8.50 |
- RS Stock No.:
- 877-7442
- Mfr. Part No.:
- SHO310Y4
- Manufacturer:
- Showa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Showa 310 Orange Reusable Safety Gloves, Size 10
Keep your site health and safety in good hands with these Showa 310 series reusable safety gloves. The Showa 310 series offers an excellent balance between dexterity and protection, with an outstanding grip and excellent resistance to tearing. With a protected palm and breathable back of hand, the gloves are comfortable to wear over long periods of time, meaning they are well suited for manual labour tasks.
Features and Benefits
• Flexible yet robust glove
• Tactile feel for a better grip
• Breathable material for better hygiene
• Designed for continuous wear
• Natural latex coating
• 10 Gauge Cotton
• Tactile feel for a better grip
• Breathable material for better hygiene
• Designed for continuous wear
• Natural latex coating
• 10 Gauge Cotton
Showa
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Polyester Cotton Fibre |
Main Colour of Glove | Yellow |
Glove Coating | Latex |
Number of Gloves | 1Pair |
EN388 Abrasion | 2 |
EN388 Blade | 1 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
Mechanical Hazards EN388 | 2 1 4 2 X |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |
EN388 Cut - TDM-100 Test | X |
EN388 Cut - Coup Test | 1 |