- RS Stock No.:
- 543-5035
- Mfr. Part No.:
- V18ZA1P
- Manufacturer:
- Littelfuse
- RS Stock No.:
- 543-5035
- Mfr. Part No.:
- V18ZA1P
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 21.6V |
Maximum AC Voltage Rating | 10V |
Maximum DC Voltage Rating | 14V |
Clamping Voltage | 36V |
Clamping Current | 2.5A |
Energy | 0.8J |
Series | ZA |
Diameter | 9mm |
Maximum Surge Current | 250A |
Capacitance | 2.7nF |
Thickness | 5mm |
Dimensions | 9 (Dia.) x 5mm |
Lead Pitch | 6mm |