Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, 1-Function,
- RS Stock No.:
- 831-6035
- Mfr. Part No.:
- 3RP2525-1BW30
- Manufacturer:
- Siemens
12 In Global stock for delivery within 4 working day(s)
17 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD135.93
(exc. GST)
SGD148.16
(inc. GST)
Units | Per unit |
1 - 24 | SGD135.93 |
25 - 49 | SGD131.85 |
50 + | SGD127.91 |
- RS Stock No.:
- 831-6035
- Mfr. Part No.:
- 3RP2525-1BW30
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens SIRIUS 3RP25 - On-Delay Timer Relay
SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
On-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | ON Delay |
Time Range | 0.05 s → 100h |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Hours, Seconds |
Maximum Current | 3A |
Maximum Voltage | 240V ac/dc |
Switch Configuration | DPDT |
Terminal Type | Screw |
Minimum Voltage | 12V ac/dc |
Width | 22.5mm |
Depth | 100mm |
Series | 3RP25 |
Length | 90mm |
Maximum Operating Temperature | +60°C |
Time Delay | 250ms |
Contact Material | AgSnO2 |
Minimum Operating Temperature | -25°C |