- RS Stock No.:
- 182-9989
- Mfr. Part No.:
- E1ZMWt 10 24-240VAC/DC
- Manufacturer:
- Tele
30 In stock for delivery within 5 working days
Added
Price Each
SGD108.35
(exc. GST)
SGD118.10
(inc. GST)
Units | Per unit |
1 + | SGD108.35 |
- RS Stock No.:
- 182-9989
- Mfr. Part No.:
- E1ZMWt 10 24-240VAC/DC
- Manufacturer:
- Tele
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Multifunction (7 functions), Pulse detection functions - with or without automatic reset, 1 CO, Zoom
ENYA series
7 functions
7 time ranges
Wide input range
1 change over contact
Width 17.5mm
Installation design
7 functions
7 time ranges
Wide input range
1 change over contact
Width 17.5mm
Installation design
Specifications
Attribute | Value |
---|---|
Supply Voltage | 250V ac |
Mounting Type | DIN Rail |
Mode of Operation | Interval |
Time Range | 3 min → 1 h, 3 s → 1 min, 30 min → 10 h, 30 s → 10 min, 5 h → 100 h, 0.05 s → 1 s, 0.5 s → 10s |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Time Increment | Hours |
Maximum Current | 8A |
Maximum Voltage | 250V ac |
Minimum Voltage | 24V ac |
Width | 60mm |
Depth | 87mm |
Series | E1ZMWt |
Maximum Operating Temperature | +55°C |
Length | 17.5mm |
Minimum Operating Temperature | -25°C |
Time Delay | 1s |