- RS Stock No.:
- 485-4299
- Mfr. Part No.:
- BT169G,112
- Manufacturer:
- WeEn Semiconductors Co., Ltd
25 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 25)
SGD0.476
(exc. GST)
SGD0.519
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | SGD0.476 | SGD11.90 |
50 - 100 | SGD0.476 | SGD11.90 |
125 - 225 | SGD0.453 | SGD11.325 |
250 - 475 | SGD0.421 | SGD10.525 |
500 + | SGD0.407 | SGD10.175 |
*price indicative |
- RS Stock No.:
- 485-4299
- Mfr. Part No.:
- BT169G,112
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Technical data sheets
Legislation and Compliance
Product Details
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
- High bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 0.5A |
Thyristor Type | SCR |
Package Type | SPT |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 9A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 0.2mA |
Maximum Gate Trigger Voltage | 0.8V |
Maximum Holding Current | 5mA |
Pin Count | 3 |
Dimensions | 4.8 x 4.2 x 5.2mm |
Peak On-State Voltage | 1.7V |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Off-State Current | 0.1mA |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Forward Blocking Voltage | 600V |