RS PRO RS 150 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS Stock No.:
- 804-6385
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
SGD30.00
(exc. GST)
SGD35.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 55,000 unit(s) shipping from 08 June 2026
- Plus 30,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | SGD0.006 | SGD30.00 |
| 10000 - 10000 | SGD0.006 | SGD30.00 |
| 15000 - 25000 | SGD0.006 | SGD30.00 |
| 30000 - 55000 | SGD0.006 | SGD30.00 |
| 60000 + | SGD0.005 | SGD25.00 |
*price indicative
- RS Stock No.:
- 804-6385
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Length | 2mm | |
| Height | 0.5mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Length 2mm | ||
Height 0.5mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 25Ω → 249.9Ω )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO RS 150 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 62 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 5.23 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 178 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 10.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 2.21 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 51 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 51 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
