- RS Stock No.:
- 173-8147
- Mfr. Part No.:
- TQ224
- Manufacturer:
- Panasonic
150 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 50)
SGD4.951
(exc. GST)
SGD5.397
(inc. GST)
Units | Per unit | Per Tube* |
50 - 100 | SGD4.951 | SGD247.55 |
150 - 200 | SGD4.766 | SGD238.30 |
250 + | SGD4.468 | SGD223.40 |
*price indicative |
- RS Stock No.:
- 173-8147
- Mfr. Part No.:
- TQ224
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High Frequency TQ2 Series
These high frequency surface mount relays comply with JIS C0806 specifications with a height of just 5.6 mm. These high frequency relays also have a low thermal electromotive force and a low power consumption of 140 mW. Applications include communications, measurement equipment, OA equipment and industrial machines.
Flat compact body - L14 x W9 x H5 mm
High frequency characteristics
High density mounting possible
Low thermal EMF (approx 5μV)
Ideal for communication applications, measurement and QA equipment etc
For SMT types see stk no. 217-2905 typically
High frequency characteristics
High density mounting possible
Low thermal EMF (approx 5μV)
Ideal for communication applications, measurement and QA equipment etc
For SMT types see stk no. 217-2905 typically
Approvals
UL, CSA
Panasonic
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Length | 14mm |
Depth | 9mm |
Height | 5mm |
Dimensions | 14 x 9 x 5mm |
Operating Temperature Range | -40 → +70°C |
Life | 10000000Cycles |
Contact Material | Gold Plated |
Coil Resistance | 2880Ω |
Maximum Operating Temperature | +70°C |
Coil Power | 200mW |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | General Purpose Relay |
Electrical Life | 200000 Cycles |
Standards Met | CSA, UL |