- RS Stock No.:
- 203-4771
- Mfr. Part No.:
- LNEX1L016GG4
- Manufacturer:
- KIOXIA
69 In stock for delivery within 4 working days
Added
Price Each
SGD10.96
(exc. GST)
SGD11.95
(inc. GST)
Units | Per unit |
1 + | SGD10.96 |
- RS Stock No.:
- 203-4771
- Mfr. Part No.:
- LNEX1L016GG4
- Manufacturer:
- KIOXIA
Legislation and Compliance
Product Details
The KIOXIA EXCERIA series SD card having 16GB storage capacity and UHS- interface. It has exeats as pre format type and ambient operating temperature range -25 to 85?
Blister type package
2.7 to 3.6V operating voltage
RoHS Compliance
2.7 to 3.6V operating voltage
RoHS Compliance
Specifications
Attribute | Value |
---|---|
SD Card Type | SD Card |
Card Format | SD |
Series | Exceria |
Capacity | 16 GB |
Speed Class Rating | Class 10 |
Industrial | No |
Temperature Range | -25 → +85°C |