- RS Stock No.:
- 693-7888
- Mfr. Part No.:
- 09180607005
- Manufacturer:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 693-7888
- Mfr. Part No.:
- 09180607005
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Flat cable 1.27 mm
Colour coded flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
Approvals
UL
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 60 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 75.93 mm |
Minimum Operating Temperature | -20°C |
Voltage Rating | 300 V |
Sheath Colour | Multicoloured |
Maximum Operating Temperature | +105°C |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
Operating Temperature Range | -20 → +105 °C |
Capacitance | 42.7pF/m |
Characteristic Impedance | 105 Ω |