- RS Stock No.:
- 544-0217
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 544-0217
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
NiCd Battery Packs
Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C
Specifications
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 12V |
Number of Cells | 10 |
Capacity | 2.2Ah |
Size | C |
Operating Temperature Range | -20 → +50°C |
Number of Batteries Supplied | 1 |