- RS Stock No.:
- 414-6425
- Mfr. Part No.:
- 7656072
- Manufacturer:
- WIKA
11 In stock for delivery within 4 working days
Added
Price Each
SGD309.76
(exc. GST)
SGD337.64
(inc. GST)
Units | Per unit |
1 - 4 | SGD309.76 |
5 + | SGD300.48 |
- RS Stock No.:
- 414-6425
- Mfr. Part No.:
- 7656072
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
100mm Diameter Pressure Gauges - Back Entry
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 100bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Series | 213.53 |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |