- RS Stock No.:
- 213-7081
- Mfr. Part No.:
- B84113C0000B060
- Manufacturer:
- EPCOS
14 In stock for delivery within 4 working days
Added
Price Each
SGD79.19
(exc. GST)
SGD86.32
(inc. GST)
Units | Per unit |
1 - 9 | SGD79.19 |
10 - 24 | SGD77.06 |
25 - 49 | SGD74.86 |
50 - 99 | SGD72.59 |
100 + | SGD70.24 |
- RS Stock No.:
- 213-7081
- Mfr. Part No.:
- B84113C0000B060
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B84113-C / B84115-E Series
High attenuation over a wider frequency range from high inductance values
SIFI-E range gives a better overall attenuation performance at frequencies below 150kHz
Ideally suited for switch mode power supplies in industrial electronic equipment
Low leakage current
Aluminium case
SIFI-E range gives a better overall attenuation performance at frequencies below 150kHz
Ideally suited for switch mode power supplies in industrial electronic equipment
Low leakage current
Aluminium case
Approvals
UL recognised, CSA Certified, VDE
Approvals
UL; CSA; VDE; SEV; SEMKO; DEMKO
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | B84113C |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 50.8mm |
Depth | 159mm |
Capacitance | 0.47 x 2 μF, 4700 x 2pF |
Height | 44.5mm |
Dimensions | 50.8 x 159 x 44.5mm |
Inductance | 4.7 x 4 mH |
Leakage Current | 0.369 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Standards Met | UL 1283 |