- RS Stock No.:
- 186-3514
- Mfr. Part No.:
- 6EQ1
- Manufacturer:
- TE Connectivity
8 In stock for delivery within 4 working days
Added
Price Each (In a Box of 8)
SGD105.36
(exc. GST)
SGD114.84
(inc. GST)
Units | Per unit | Per Box* |
8 + | SGD105.36 | SGD842.88 |
*price indicative |
- RS Stock No.:
- 186-3514
- Mfr. Part No.:
- 6EQ1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Highest Performance RFI Filters for Switching Power Supplies.
Highest Performance RFI Filters for Switching Power Supplies
High attenuation for common and differential mode interference
Effective from 10kHz to 30MHz
Optimized for attenuation and size
3 or 6A versions available with IEC inlet
Medical version available in the HQ Series
Applications
Consumer electronics
Single phase industrial applications
Switching power supplies with transient currents
HVAC
High attenuation for common and differential mode interference
Effective from 10kHz to 30MHz
Optimized for attenuation and size
3 or 6A versions available with IEC inlet
Medical version available in the HQ Series
Applications
Consumer electronics
Single phase industrial applications
Switching power supplies with transient currents
HVAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | Corcom Q |
Operating Frequency | 50/60Hz |
Length | 126.5mm |
Depth | 45.7mm |
Height | 57.7mm |
Dimensions | 126.5 x 45.7 x 57.7mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |