- RS Stock No.:
- 196-4718
- Manufacturer:
- RS PRO
20 In stock for delivery within 4 working days
Price 1 Reel of 100 Metre(s)
SGD891.46
(exc. GST)
SGD971.69
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD891.46 | SGD8.915 |
*price indicative |
- RS Stock No.:
- 196-4718
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 3 Core Screened Industrial Cable, 2.5 mm² (BASEC) Black 100 m Reel
When you need a resilient three-core cable for industrial work, RS PRO's screened cable fits the job. It's designed for use in industrial applications and can be installed in the air, embedded in concrete or in ducting underground – all with minimal risk of being damaged and without loss of performance.
Protecting the outside is a durable PVC (polyvinyl chloride) sheath that helps prevents heat, chemical and mechanical damage to the wiring within. The three cores are also insulated with PVC and colour-coded for ease of use. To reduce the risk of any electromagnetic interference, the cable has a galvanised steel braid screen. This also helps protect your cable against rust or corrosion.
This cable meets the standards set by BASEC (the British Approvals Service for Cables). Their thorough testing process means you can be confident you're working with reliable and high-quality cables.
Protecting the outside is a durable PVC (polyvinyl chloride) sheath that helps prevents heat, chemical and mechanical damage to the wiring within. The three cores are also insulated with PVC and colour-coded for ease of use. To reduce the risk of any electromagnetic interference, the cable has a galvanised steel braid screen. This also helps protect your cable against rust or corrosion.
This cable meets the standards set by BASEC (the British Approvals Service for Cables). Their thorough testing process means you can be confident you're working with reliable and high-quality cables.
Features and Benefits
• Annealed copper conductor material
• Seven core strands of 0.67 mm
• Cross-sectional area of 2.5 mm²
• Length of 100 m
• Maximum operating temperature of +90°C
• Minimum operating temperature of -15°C
• Three cores
• Outer diameter of 12.6 mm
• Galvanised steel braid screen type
• Screened
• Black sheath colour
• Polyvinyl chloride (PVC) sheath material
• Shielded
• Conforms to BASEC (the British Approvals Service for Cables) standards
• Voltage rating of 600/1000 V
• Seven core strands of 0.67 mm
• Cross-sectional area of 2.5 mm²
• Length of 100 m
• Maximum operating temperature of +90°C
• Minimum operating temperature of -15°C
• Three cores
• Outer diameter of 12.6 mm
• Galvanised steel braid screen type
• Screened
• Black sheath colour
• Polyvinyl chloride (PVC) sheath material
• Shielded
• Conforms to BASEC (the British Approvals Service for Cables) standards
• Voltage rating of 600/1000 V
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 100m |
Armoured | Yes |
CPR Certification | Eca |
Outer Diameter | 12.6mm |
Sheath Material | PVC |
Voltage Rating | 600/1000 V |
Conductor Strand Type | Stranded |
Conductor Material | Annealed Copper |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -15°C |
Standards Met | BASEC |
Core Strands | 7/0.67 mm |