- RS Stock No.:
- 196-4706
- Manufacturer:
- RS PRO
2 In stock for delivery within 4 working days
Added
Price 1 Reel of 50 Metre(s)
SGD1,713.96
(exc. GST)
SGD1,868.22
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD1,713.96 | SGD34.279 |
*price indicative |
- RS Stock No.:
- 196-4706
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 4 Core Armoured Power Cable 600/100V
A Steel Wire Armoured (SWA) power cable manufactured to BS 5467 ideally suited for use with industrial wirings and mains distribution. The 4 core cable features plain annealed Copper conductors for excellent conductivity and is manufactured with galvanised Steel wire armour for improved protection from mechanical stresses greatly improving the tensile strength of the power cable.
Featuring Cross-linked Polyethylene (XPLE) insulation providing enhanced thermal and mechanical properties with increased chemical resistance, a layer of PVC bedding and a waterproof PVC sheath.
A hardwearing armoured power cable suitable for a wide range of applications and environments including direct burial, embedding in concrete and underground ducting.
Features and Benefits
4 core power cable
Galvanised Steel wire braid
Rated at 600/1000V
10mm stranded plain annealed Copper
XPLE insulation
PVC bedding
PVC sheath
50m in length
Standards and Approvals: BS 5467
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 10 mm² |
Number of Cores | 4 |
Sheath Colour | Black |
Length | 50m |
Armoured | Yes |
Cable Type | Armoured |
Outer Diameter | 20.5mm |
CPR Certification | Eca |
Sheath Material | PVC |
Voltage Rating | 600/1000 V |
Conductor Strand Type | Stranded |
Uncoiled Length | 50m |
Number of Strands | 7 |
Core Strands | 7/1.35 mm |
American Wire Gauge | 7 AWG |
Insulation Material | Cross Linked |
Conductor Material | Annealed Copper |
Minimum Operating Temperature | -15°C |
Size of Strands | 1.35mm |
Maximum Operating Temperature | +90°C |
Standards Met | BASEC |