- RS Stock No.:
- 484-9095
- Mfr. Part No.:
- 14810A0BHSX10502KA
- Manufacturer:
- Vishay
17 In stock for delivery within 4 working days
Added
Price Each
SGD21.64
(exc. GST)
SGD23.59
(inc. GST)
Units | Per unit |
1 - 9 | SGD21.64 |
10 - 49 | SGD19.96 |
50 - 99 | SGD18.96 |
100 - 249 | SGD18.23 |
250 + | SGD17.65 |
- RS Stock No.:
- 484-9095
- Mfr. Part No.:
- 14810A0BHSX10502KA
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
12mm 148 Series
Single-turn potentiometer with conductive plastic track
High rotational life
Quiet electrical output
Panel and PCB mountable
High rotational life
Quiet electrical output
Panel and PCB mountable
Supplied with
metal lockwasher and nut.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 19.1mm |
Shaft Diameter | 3.18 mm |
Series | 148 |
Actuator Type | Slotted Shaft |
Tolerance | ±10% |