- RS Stock No.:
- 435-8870
- Mfr. Part No.:
- C85N25-25S
- Manufacturer:
- SMC
5 In stock for delivery within 4 working days
Added
Price Each
SGD94.98
(exc. GST)
SGD103.53
(inc. GST)
Units | Per unit |
1 + | SGD94.98 |
- RS Stock No.:
- 435-8870
- Mfr. Part No.:
- C85N25-25S
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 25mm |
Action | Single |
Manufacturer Series | C85 |
Length | 162mm |
Cushioning Type | Rubber |
Dimensions | 33.5 (Dia.) x 162mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Diameter | 33.5mm |