- RS Stock No.:
- 203-4047
- Mfr. Part No.:
- 6ES7155-6BA01-0CN0
- Manufacturer:
- Siemens
55 In stock for delivery within 5 working days
Added
Price Each
SGD835.57
(exc. GST)
SGD910.77
(inc. GST)
Units | Per unit |
1 + | SGD835.57 |
- RS Stock No.:
- 203-4047
- Mfr. Part No.:
- 6ES7155-6BA01-0CN0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC ET 200SP is a PROFIBUS bundle IM, IM 155-6DP HF, maximum 32 I/O modules and 16 ET 200AL modules, multi-hotswap.
Isolation tested with 707 V DC
Dimension 117 x 50 x 74 mm
Dimension 117 x 50 x 74 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Interface Module |
Range | 6ES7155 |
Number of Inputs | 1 |
Number of Outputs | 32 |
For Use With | PROFINET |
Dimensions | 117 x 50 x 74 mm |